Texas Instruments SN74LS393D

GULL WING DUAL Negative Edge Asynchronous Binary Counter IC 15pF 0C~70C 35MHz 0.008A
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Weight129.387224 mg
Technical
Clock Edge Trigger TypeNegative Edge
DirectionUnidirectional
Frequency35 MHz
Logic FunctionCounter
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Bits4
Number of Bits per Element4
Number of Channels2
Number of Elements2
Operating Supply Voltage5 V
Output Current16 mA
Propagation Delay60 ns
ResetAsynchronous
Schedule B8542390000
Turn-On Delay Time60 ns
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS393D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet28 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet31 pages16 years ago
Farnell
Datasheet29 pages10 years ago
Datasheet28 pages8 years ago
Upverter
Datasheet28 pages11 years ago
Newark
Datasheet25 pages14 years ago
Datasheet901 pages14 years ago
Datasheet886 pages14 years ago
Datasheet856 pages14 years ago
SHENGYU ELECTRONICS
Datasheet34 pages1 year ago
TME
Datasheet28 pages8 years ago
element14 APAC
Datasheet28 pages9 years ago
Datasheet28 pages9 years ago
Datasheet29 pages10 years ago
iiiC
Datasheet28 pages11 years ago
Jameco
Datasheet32 pages15 years ago
Datasheet33 pages16 years ago
Mouser
Datasheet31 pages16 years ago
DigiKey
Datasheet22 pages24 years ago
Sierra IC
Datasheet10 pages24 years ago

Inventory History

3 month trend:
+11.74%

Alternate Parts

Price @ 1000
$ 0.825
$ 0.483
$ 0.483
Stock
141,222
220,091
220,091
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
35 MHz
35 MHz
35 MHz
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS393D.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74LS393D provided by its distributors.

GULL WING DUAL Negative Edge Asynchronous Binary Counter IC 15pF 0C~70C 35MHz 0.008A
TI# 74LS393D Counter/Divider Dual 4-Bit Binary UP14-Pin SOIC Tube
Logic, Dual 4-Bit Bin Cntr, 14Soic; Logic Family/Base Number:74Ls393; Counter Type:Binary; Clock Frequency:35Mhz; Count Maximum:15; Logic Case Style:Soic; No. Of Pins:14Pins; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LS393D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS393D .
  • SN74LS393D.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Weight129.387224 mg
Technical
Clock Edge Trigger TypeNegative Edge
DirectionUnidirectional
Frequency35 MHz
Logic FunctionCounter
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Bits4
Number of Bits per Element4
Number of Channels2
Number of Elements2
Operating Supply Voltage5 V
Output Current16 mA
Propagation Delay60 ns
ResetAsynchronous
Schedule B8542390000
Turn-On Delay Time60 ns
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS393D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet28 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet31 pages16 years ago
Farnell
Datasheet29 pages10 years ago
Datasheet28 pages8 years ago
Upverter
Datasheet28 pages11 years ago
Newark
Datasheet25 pages14 years ago
Datasheet901 pages14 years ago
Datasheet886 pages14 years ago
Datasheet856 pages14 years ago
SHENGYU ELECTRONICS
Datasheet34 pages1 year ago
TME
Datasheet28 pages8 years ago
element14 APAC
Datasheet28 pages9 years ago
Datasheet28 pages9 years ago
Datasheet29 pages10 years ago
iiiC
Datasheet28 pages11 years ago
Jameco
Datasheet32 pages15 years ago
Datasheet33 pages16 years ago
Mouser
Datasheet31 pages16 years ago
DigiKey
Datasheet22 pages24 years ago
Sierra IC
Datasheet10 pages24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago