Texas Instruments SN74LS240N

Buffer-line Driver 8 Channel Inverting 3 State Bipolar 20-Pin Plastic DIP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins20
Technical
High Level Output Current-15 mA
Input Current100 µA
Logic FunctionBuffer, Inverter
Low Level Output Current24 mA
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Bits8
Number of Channels8
Number of Circuits2
Number of Elements2
Number of Input Lines8
Number of Inputs8
Number of Output Lines8
Number of Outputs8
Operating Supply Voltage5 V
PolarityInverting
Propagation Delay18 ns
Quiescent Current26 mA
Schedule B8542390000
Turn-On Delay Time30 ns
Dimensions
Height5.08 mm
Length24.33 mm
Thickness4.57 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS240N.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet30 pages9 years ago
Datasheet30 pages12 years ago
Datasheet28 pages12 years ago
Datasheet27 pages16 years ago
Technical Drawing2 pages20 years ago
Farnell
Datasheet31 pages7 years ago
Newark
Datasheet27 pages14 years ago
Datasheet27 pages15 years ago
Datasheet28 pages13 years ago
Datasheet27 pages13 years ago
Datasheet31 pages9 years ago
Datasheet31 pages10 years ago
Datasheet24 pages22 years ago
TME
Datasheet13 pages22 years ago
SHENGYU ELECTRONICS
Datasheet41 pages1 year ago
LCSC
Datasheet41 pages1 year ago
Upverter
Datasheet31 pages11 years ago
iiiC
Datasheet30 pages11 years ago
Sierra IC
Datasheet13 pages22 years ago

Inventory History

3 month trend:
-0.64%

Alternate Parts

Price @ 1000
$ 0.508
$ 9.054
$ 9.054
Stock
576,796
63,927
63,927
Authorized Distributors
6
2
2
Case/Package
PDIP
CDIP
CDIP
Number of Pins
20
20
20
Logic Function
Buffer, Inverter
Buffer
Buffer
Number of Circuits
2
-
-
Number of Inputs
8
8
8
Number of Outputs
8
8
8
Propagation Delay
18 ns
30 ns
30 ns
Low Level Output Current
24 mA
12 mA
12 mA
High Level Output Current
-15 mA
-12 mA
-12 mA
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS240N.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74LS240N provided by its distributors.

Buffer-line Driver 8 Channel Inverting 3 State Bipolar 20-Pin Plastic DIP Tube
8-ch, 4.75-V to 5.25-V bipolar inverters with 3-state outputs 20-PDIP 0 to 70
Non-RoHS Compliant INVERTED DUAL TTL Logic Buffer, Inverting 0C~70C TA 5V 5.08mm 18ns
Logic, Buff/Dvr Tri-St Octal, 20Dip; Logic Device Type:Buffer, Inverting; Logic Family/Base Number:74Ls240; Logic Case Style:Dip; No. Of Pins:20Pins; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Logic Ic Family:74Ls; Logic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LS240N
LOGIC, BUFF/DVR TRI-ST OCTAL, 20DIP; Type de buffer: Mémoire tampon, inverseur; Famille Logique/ Numéro de base: 74LS240; Type de boîtier CI logique: DIP; Nombre de broches: 20Broche(s); Tension, alimentation min.: 4.75V; Ten

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS240 N
  • SN74LS240N .

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins20
Technical
High Level Output Current-15 mA
Input Current100 µA
Logic FunctionBuffer, Inverter
Low Level Output Current24 mA
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Bits8
Number of Channels8
Number of Circuits2
Number of Elements2
Number of Input Lines8
Number of Inputs8
Number of Output Lines8
Number of Outputs8
Operating Supply Voltage5 V
PolarityInverting
Propagation Delay18 ns
Quiescent Current26 mA
Schedule B8542390000
Turn-On Delay Time30 ns
Dimensions
Height5.08 mm
Length24.33 mm
Thickness4.57 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS240N.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet30 pages9 years ago
Datasheet30 pages12 years ago
Datasheet28 pages12 years ago
Datasheet27 pages16 years ago
Technical Drawing2 pages20 years ago
Farnell
Datasheet31 pages7 years ago
Newark
Datasheet27 pages14 years ago
Datasheet27 pages15 years ago
Datasheet28 pages13 years ago
Datasheet27 pages13 years ago
Datasheet31 pages9 years ago
Datasheet31 pages10 years ago
Datasheet24 pages22 years ago
TME
Datasheet13 pages22 years ago
SHENGYU ELECTRONICS
Datasheet41 pages1 year ago
LCSC
Datasheet41 pages1 year ago
Upverter
Datasheet31 pages11 years ago
iiiC
Datasheet30 pages11 years ago
Sierra IC
Datasheet13 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago