Texas Instruments SN74LS157DG4

Lead Free ROHS3Compliant DUAL TRUE Multiplexer 0C~70C 400muA 8mA 1.58mm 5V
In Stock

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Weight141.690917 mg
Technical
Bandwidth35 MHz
High Level Output Current-400 µA
Independent Circuits1
Logic FunctionMultiplexer
Low Level Output Current8 mA
Max Operating Temperature70 °C
Max Power Dissipation49 mW
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Bits4
Number of Channels4
Number of Input Lines2
Number of Inputs8
Number of Output Lines1
Number of Outputs4
Operating Supply Voltage5 V
Propagation Delay14 ns
Supply TypeSingle
Dimensions
Height1.58 mm
Length9.9 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS157DG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet28 pages16 years ago
Newark
Datasheet21 pages8 years ago
Datasheet21 pages9 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.242
$ 0.248
$ 0.248
Stock
128,581
453,410
453,410
Authorized Distributors
1
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer
Multiplexer
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS157DG4.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74LS157DG4 provided by its distributors.

Lead Free ROHS3Compliant DUAL TRUE Multiplexer 0C~70C 400muA 8mA 1.58mm 5V
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-SOIC 0 to 70
LS SERIES QUAD 2 LINE TO 1 LINE MULTIPLEXER TRUE OUTPUT PDSO16
Switch Logic IC; Logic Family:LS; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Weight141.690917 mg
Technical
Bandwidth35 MHz
High Level Output Current-400 µA
Independent Circuits1
Logic FunctionMultiplexer
Low Level Output Current8 mA
Max Operating Temperature70 °C
Max Power Dissipation49 mW
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Bits4
Number of Channels4
Number of Input Lines2
Number of Inputs8
Number of Output Lines1
Number of Outputs4
Operating Supply Voltage5 V
Propagation Delay14 ns
Supply TypeSingle
Dimensions
Height1.58 mm
Length9.9 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS157DG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet28 pages16 years ago
Newark
Datasheet21 pages8 years ago
Datasheet21 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago