Texas Instruments SN74LS157D

Non-RoHS Compliant DUAL TRUE GULL WING Multiplexer 0C~70C 400muA 8mA 9.9mm 5V
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Weight141.690917 mg
Technical
Bandwidth35 MHz
High Level Output Current-400 µA
Independent Circuits1
Logic FunctionMultiplexer
Low Level Output Current8 mA
Max Operating Temperature70 °C
Max Power Dissipation49 mW
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Nominal Supply Current9.7 mA
Number of Bits4
Number of Channels4
Number of Circuits4
Number of Input Lines2
Number of Inputs8
Number of Output Lines1
Number of Outputs4
Operating Supply Voltage5 V
PolarityNon-Inverting
Power Dissipation49 mW
Propagation Delay14 ns
Quiescent Current9.7 mA
Schedule B8542390000
Supply TypeSingle
Throw ConfigurationDPST
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS157D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet28 pages16 years ago
Farnell
Datasheet20 pages6 years ago
SHENGYU ELECTRONICS
Datasheet24 pages1 year ago
TME
Datasheet21 pages8 years ago
element14 APAC
Datasheet21 pages9 years ago
Newark
Datasheet21 pages9 years ago
Datasheet21 pages10 years ago
iiiC
Datasheet20 pages11 years ago
DigiKey
Datasheet19 pages25 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages25 years ago
Sierra IC
Datasheet8 pages25 years ago

Inventory History

3 month trend:
-3.16%

Alternate Parts

Price @ 1000
$ 0.446
$ 0.248
$ 0.248
Stock
295,306
588,410
588,410
Authorized Distributors
3
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer
Multiplexer
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS157D.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74LS157D provided by its distributors.

Non-RoHS Compliant DUAL TRUE GULL WING Multiplexer 0C~70C 400muA 8mA 9.9mm 5V
Encoders, Decoders, Multiplexers & Demultiplexers Quad 2-1-Line Data Selectors/Mltplxrs
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-SOIC 0 to 70
IC, 2I/P QUAD DATA SELECTOR/MUX, SOIC-16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS157-D
  • SN74LS157D.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Weight141.690917 mg
Technical
Bandwidth35 MHz
High Level Output Current-400 µA
Independent Circuits1
Logic FunctionMultiplexer
Low Level Output Current8 mA
Max Operating Temperature70 °C
Max Power Dissipation49 mW
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Nominal Supply Current9.7 mA
Number of Bits4
Number of Channels4
Number of Circuits4
Number of Input Lines2
Number of Inputs8
Number of Output Lines1
Number of Outputs4
Operating Supply Voltage5 V
PolarityNon-Inverting
Power Dissipation49 mW
Propagation Delay14 ns
Quiescent Current9.7 mA
Schedule B8542390000
Supply TypeSingle
Throw ConfigurationDPST
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS157D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet28 pages16 years ago
Farnell
Datasheet20 pages6 years ago
SHENGYU ELECTRONICS
Datasheet24 pages1 year ago
TME
Datasheet21 pages8 years ago
element14 APAC
Datasheet21 pages9 years ago
Newark
Datasheet21 pages9 years ago
Datasheet21 pages10 years ago
iiiC
Datasheet20 pages11 years ago
DigiKey
Datasheet19 pages25 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages25 years ago
Sierra IC
Datasheet8 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago