Texas Instruments SN74HCU04NSR

74HCU04 EAR99 74HCU Tape & Reel (TR) logic gate circuit 14ns @ 6V 50pF 2mm 5.2mA 5.2mA 6V
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOP
MountSurface Mount
Number of Pins14
Weight208.312296 mg
Technical
High Level Output Current-5.2 mA
Logic FunctionInverter
Low Level Output Current5.2 mA
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits6
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Inputs1
Operating Supply Voltage5 V
Output Current5.2 mA
PackagingDigi-Reel®
Propagation Delay14 ns
Quiescent Current2 µA
Turn-On Delay Time100 ns
Dimensions
Height2 mm
Length10.3 mm
Thickness1.95 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HCU04NSR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages9 years ago
Datasheet18 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages16 years ago
Augswan
Datasheet20 pages1 year ago
SHENGYU ELECTRONICS
Datasheet21 pages1 year ago
iiiC
Datasheet19 pages11 years ago
Newark
Datasheet19 pages11 years ago
Sierra IC
Datasheet12 pages20 years ago

Inventory History

3 month trend:
-0.59%

Alternate Parts

Price @ 1000
$ 0.234
$ 0.087
$ 0.087
Stock
160,601
367,725
367,725
Authorized Distributors
4
2
2
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
14 ns
12 ns
12 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HCU04NSR.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74HCU04NSR provided by its distributors.

74HCU04 EAR99 74HCU Tape & Reel (TR) logic gate circuit 14ns @ 6V 50pF 2mm 5.2mA 5.2mA 6V
HC/UH SERIES HEX 1-INPUT INVERT GATE PDSO14
TEXAS INSTRUMENTS SN74ABT16373ADL 16BIT D-TYPE LATCH, SMD, 74ABT16373
Inverter 6-Element CMOS 14-Pin SOP T/R
6-ch, 2-V to 6-V inverters 14-SO -40 to 85
Buffer Logic IC; Logic Family:HC; Supply Voltage Min:6V; Supply Voltage Max:2V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOP
MountSurface Mount
Number of Pins14
Weight208.312296 mg
Technical
High Level Output Current-5.2 mA
Logic FunctionInverter
Low Level Output Current5.2 mA
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits6
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Inputs1
Operating Supply Voltage5 V
Output Current5.2 mA
PackagingDigi-Reel®
Propagation Delay14 ns
Quiescent Current2 µA
Turn-On Delay Time100 ns
Dimensions
Height2 mm
Length10.3 mm
Thickness1.95 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HCU04NSR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages9 years ago
Datasheet18 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages16 years ago
Augswan
Datasheet20 pages1 year ago
SHENGYU ELECTRONICS
Datasheet21 pages1 year ago
iiiC
Datasheet19 pages11 years ago
Newark
Datasheet19 pages11 years ago
Sierra IC
Datasheet12 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago