Texas Instruments SN74HCT245N

6mA 8 4.5V~5.5V 6mA 1 DIP-20 Buffer/Driver/Transceiver ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins20
Weight1.1991 g
Technical
Ambient Temperature Range High85 °C
DirectionBidirectional
High Level Output Current-6 mA
Logic FunctionInverting, Transceiver
Low Level Output Current6 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits8
Number of Bits per Element8
Number of Channels8
Number of Circuits8
Number of Elements1
Number of Inputs2
Number of Outputs8
Number of Transceivers8
Operating Supply Voltage5 V
PolarityNon-Inverting
Propagation Delay20 ns
Quiescent Current8 µA
Schedule B8542390000
Turn-On Delay Time74 ns
Dimensions
Height5.08 mm
Length24.33 mm
Thickness4.57 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HCT245N.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages9 years ago
Datasheet20 pages12 years ago
Datasheet19 pages12 years ago
Datasheet18 pages16 years ago
Technical Drawing2 pages20 years ago
Farnell
Datasheet23 pages7 years ago
Datasheet21 pages11 years ago
Datasheet16 pages20 years ago
element14 APAC
Datasheet20 pages11 years ago
Datasheet22 pages8 years ago
Newark
Datasheet18 pages14 years ago
Datasheet18 pages15 years ago
Datasheet22 pages10 years ago
Datasheet16 pages20 years ago
LCSC
Datasheet34 pages1 year ago
Datasheet35 pages2 years ago
SHENGYU ELECTRONICS
Datasheet35 pages1 year ago
Burklin Elektronik
Datasheet35 pages2 years ago
Datasheet31 pages7 years ago
TME
Datasheet22 pages8 years ago
Upverter
Datasheet22 pages10 years ago
iiiC
Datasheet21 pages11 years ago
Arrow Electronics
Datasheet20 pages12 years ago
Sierra IC
Datasheet14 pages20 years ago
DigiKey
Datasheet14 pages20 years ago

Inventory History

3 month trend:
-28.45%

Alternate Parts

Price @ 1000
$ 0.325
$ 0.37
$ 0.37
Stock
261,697
339,375
339,375
Authorized Distributors
5
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
6 mA
4 mA
4 mA
High Level Output Current
-6 mA
-4 mA
-4 mA
Propagation Delay
20 ns
26 ns
26 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HCT245N.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74HCT245N provided by its distributors.

6mA 8 4.5V~5.5V 6mA 1 DIP-20 Buffer/Driver/Transceiver ROHS
Logic IC Transceiver bidirectional; CH:8; OUT: 3-state; CMOS 74HCT; 4.5-5.5V; -40+85 deg.C; THT; DIP20
Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
Octal bus transceivers with tri-state outputs 20-PDIP -40 to 85
TRANSCEIVER; CMOS-TTL; -0.5 TO 7 V; + 35 MA; 10 PF (MAX.); PDIP;
Bus Transceiver Single 8-Channel 3-Straight 20-Pin PDIP
IC, BUS TRANSCEIVER OCTAL, 74HCT245; Logic Device Type: Transceiver, Non Inverting; Logic Family / Base Number: 74HCT245; Logic Case Style: DIP; No. of Pins: 20Pins; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic IC Family: 74HCT; Logic IC Base Number: 74245; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Base Number: 74; Line, Bus Drive, Receive, Transceiver Type: Bus Transceiver; Logic Function Number: 74245; Logic IC Base Number: 74245; Logic IC Function: Octal Bus Transceiver (3-State); No. of Transceivers: 8; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 4.5V to 5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HCT245N .
  • SN74HCT245N.
  • SN74HCT245N...

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins20
Weight1.1991 g
Technical
Ambient Temperature Range High85 °C
DirectionBidirectional
High Level Output Current-6 mA
Logic FunctionInverting, Transceiver
Low Level Output Current6 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits8
Number of Bits per Element8
Number of Channels8
Number of Circuits8
Number of Elements1
Number of Inputs2
Number of Outputs8
Number of Transceivers8
Operating Supply Voltage5 V
PolarityNon-Inverting
Propagation Delay20 ns
Quiescent Current8 µA
Schedule B8542390000
Turn-On Delay Time74 ns
Dimensions
Height5.08 mm
Length24.33 mm
Thickness4.57 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HCT245N.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages9 years ago
Datasheet20 pages12 years ago
Datasheet19 pages12 years ago
Datasheet18 pages16 years ago
Technical Drawing2 pages20 years ago
Farnell
Datasheet23 pages7 years ago
Datasheet21 pages11 years ago
Datasheet16 pages20 years ago
element14 APAC
Datasheet20 pages11 years ago
Datasheet22 pages8 years ago
Newark
Datasheet18 pages14 years ago
Datasheet18 pages15 years ago
Datasheet22 pages10 years ago
Datasheet16 pages20 years ago
LCSC
Datasheet34 pages1 year ago
Datasheet35 pages2 years ago
SHENGYU ELECTRONICS
Datasheet35 pages1 year ago
Burklin Elektronik
Datasheet35 pages2 years ago
Datasheet31 pages7 years ago
TME
Datasheet22 pages8 years ago
Upverter
Datasheet22 pages10 years ago
iiiC
Datasheet21 pages11 years ago
Arrow Electronics
Datasheet20 pages12 years ago
Sierra IC
Datasheet14 pages20 years ago
DigiKey
Datasheet14 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago