Texas Instruments SN74HC541N

Octal Buffers And Line Drivers With 3-State Outputs 20-PDIP -40 to 85

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
296-1594-5-ND 6,925 Buy Now »
USD
0.630 0.536 0.400 0.243 0.193
Arrow
SN74HC541N 10,299 Buy Now »
USD
0.250 0.236 0.207 0.187 0.173
Verical
SN74HC541N 10,292 Buy Now »
USD
0.184 0.174
TI store
SN74HC541N 2,408 Buy Now »
USD
0.640 0.560 0.440 0.300 0.300
Newark
60K6841 2,796 Buy Now »
USD
0.628 0.527 0.321 0.248 0.196
Chip One Stop Japan 2
C1S746201297684 93 Buy Now »
USD
0.613 0.510 0.510 0.510
C1S746202059887 11,246 Buy Now »
CNY
2.02 1.45 1.43
Rochester Electronics
SN74HC541N 44,172 Buy Now »
USD
0.250 0.250 0.230 0.210 0.210
Mouser
595-SN74HC541N 3,030 Buy Now »
USD
0.620 0.516 0.315 0.243 0.192
Chip One Stop Global 3
C1S746201297693 10,001 Buy Now »
USD
0.540 0.200 0.172 0.172
C1S746201297684 93 Buy Now »
USD
0.686 0.686 0.651 0.651
C1S746202059887 10,299 Buy Now »
USD
0.268 0.217 0.212 0.209
Avnet
SN74HC541N 0 ··
USD
0.421 0.409 0.306 0.306 0.306
Avnet Europe
SN74HC541N 9,840 Buy Now »
USD
0.495 0.180 0.152
Avnet Asia
SN74HC541N 0 ··
USD
0.265 0.199
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Sense
SN74HC541N 32 Buy Now »
USD
0.781 0.781 0.781
Jameco
814901 12,112 Buy Now »
USD
0.350 0.250 0.250 0.250
Freelance Electronics
SN74HC541N 0 ··
USD
0.080 0.080 0.080 0.080 0.080
Quest
SN74HC541N 108 Buy Now »
USD
0.700 0.560 0.350 0.350 0.350
EarthTron
SN74HC541N 13 ··
C Plus Electronics
SN74HC541N Yes ··
SPEC
SN74HC541N 20 ··
4 Star Electronics
SN74HC541N 10 Send RFQ »
Ewing Components
SN74HC541N 7,919 Send RFQ »
Abacus Technologies
SN74HC541N 41,189 ··
GreenTree Electronics
SN74HC541N 9,928 Send RFQ »
Schukat
SN74HC541N 3,160 Buy Now »
EUR
0.214 0.134 0.129
TME
SN74HC541N 1,042 Buy Now »
USD
0.241 0.213 0.185 0.185
Distrelec
SN74HC541N 93 Buy Now »
EUR
0.630 0.630 0.260 0.260 0.260
RS Components
2175651 788 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
SN74HC541N Contact Send RFQ »
Summit Electronics
SN74HC541N Contact Send RFQ »
North Star Micro
SN74HC541N Contact ··
XS Micro
SN74HC541N Contact ··

Descriptions

Tri-St. Oct Buff DIP20
Schukat
IC, BUFFER/DRIVER/RECEIVER; Logic Device Type:Buffer, Non Inverting; Supply Voltage Range:2V to 6V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:74541; Logic Function Number:74541; Logic IC Base Number:74541; Logic IC Family:HC; Logic IC Function:Octal Buffer / Line Driver with 3-State Output; Package / Case:DIP; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:Through Hole
element14 APAC
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP
Component Sense
Buffer / Driver / Receiver Logic IC; Logic Type:Buffer/Line Driver; Logic Family:HC; Logic Base Number:74541; Package/Case:20-DIP; No. of Pins:20; Leaded Process Compatible:Yes; Number of Circuits:8; Supply Voltage Nom, Vcc:5V ;RoHS Compliant: Yes
Newark
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Tube
Avnet Asia
Octal Buffers And Line Drivers With 3-State Outputs 20-PDIP -40 to 85
Texas Instruments
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Tube
Verical
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Tube
Avnet
IC,SN74HC541N,OCTAL BUFFERS AN
Jameco
Logic IC [Texas Instruments] SN74HC541N Logic IC
Distrelec
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Tube
Chip One Stop Global
Octal buffer/linedriver SN74HC541N DIP20
RS Components
BUFFER/DRIVER/RECEIVER; Logic IC Function:Octal Buffer / Line Driver with 3-State Output; Logic IC Family:HC; Logic IC Base Number:74541; Voltage, Supply Min:2V; Voltage, Supply Max:6V; Case Style:DIP; Operating Temperature Range:-40°C to +85°C; Base Number:74541; No. of Pins:20; Termination Type:Through Hole
Farnell
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Tube
Avnet Europe
IC BUFF/DVR TRI-ST 8BIT 20DIP
Digi-Key
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Tube
Chip One Stop Japan
IC: digital; 3-state, buffer, line driver; Channels:8; THT; DIP20
TME

Technical Specifications

REACH SVHC Compliance No SVHC
Packaging Tube
Mounting Type Through Hole
Number of Bits 6
Number of Outputs 8
Number of Pins 20
Case / Package / Footprint PDIP
RoHS Compliant
Propagation Delay Max (tpd) 25 ns
Number of Circuits 8
Lifecycle Status Active
Output Current Drive -1 mA
Supply Voltage (DC) 2 V (min) - 6 V (max)
Lead-Free Status Lead Free
Voltage Nodes 6 V 5 V 2 V

Documents

Texas Instruments
Official datasheet
Datasheet 18 pages 5 years ago
Datasheet 17 pages 8 years ago
Technical Drawing 2 pages 13 years ago
Datasheet 20 pages 2 years ago
Farnell
Datasheet 19 pages 4 years ago
Datasheet 17 pages 8 years ago
Datasheet 17 pages 7 years ago
Datasheet 20 pages 4 years ago
element14
Datasheet 17 pages 6 years ago
Allied Electronics
Datasheet 15 pages 13 years ago
Newark
Datasheet 15 pages 13 years ago
Jameco
Datasheet 16 pages 10 years ago
Sierra IC
Datasheet 13 pages 13 years ago
Digi-Key
Datasheet 13 pages 13 years ago
iiiC
Datasheet 20 pages 4 years ago
TME
Datasheet 20 pages 1 year ago
Compliance Statements
Conflict Mineral Statement 2 pages 4 years ago
Rohs Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI SN74HC541N
TEXAS SN74HC541N
TEXAS INST SN74HC541N
TEXAS INSTR SN74HC541N
TEXAS INSTRUMENT SN74HC541N
TEXAS INS SN74HC541N
TEXAS INSTRUMENTS INC SN74HC541N
TEX SN74HC541N
TEXAS INSTRUMEN SN74HC541N
TEXAS INSTRU SN74HC541N
TI/NS SN74HC541N
TEXINS SN74HC541N
TEXAS INSTRUMENTS INCORPORATED SN74HC541N
TEXASIN SN74HC541N
Texas Instruments (TI) SN74HC541N
TEAXS SN74HC541N
TEXAS INTRUMENTS SN74HC541N
TEXAS INSTRUM SN74HC541N
TEXAS INSRUMENT SN74HC541N
TEXAS IST SN74HC541N
TI-PB SN74HC541N
Texas Instruments Rfid Systems SN74HC541N
TEXINST SN74HC541N
TEXAS INSRUMENTS SN74HC541N
TEXAS INTRUMENT SN74HC541N
Texas Instr. SN74HC541N
Texas Instruments Inc. SN74HC541N

Search for other parts like SN74 »