Texas Instruments SN74HCT240DW

Buffer/Line Driver 8-Channel Inverting 3-Straight CMOS 20-Pin SOIC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins20
Technical
High Level Output Current-6 mA
Logic FunctionBuffer, Inverter
Low Level Output Current6 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits8
Number of Channels8
Number of Circuits2
Number of Elements2
Number of Input Lines8
Number of Inputs4
Number of Output Lines8
Number of Outputs8
Operating Supply Voltage5 V
PolarityInverting
Propagation Delay38 ns
Quiescent Current8 µA
Schedule B8542390000
Turn-On Delay Time38 ns
Dimensions
Height2.65 mm
Length12.8 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HCT240DW.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet19 pages9 years ago
Datasheet18 pages12 years ago
Datasheet17 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet16 pages16 years ago
Farnell
Datasheet19 pages9 years ago
Datasheet20 pages7 years ago
Datasheet19 pages11 years ago
Datasheet14 pages20 years ago
Upverter
Datasheet19 pages11 years ago
TME
Datasheet19 pages8 years ago
SHENGYU ELECTRONICS
Datasheet27 pages1 year ago
Newark
Datasheet19 pages10 years ago
Datasheet14 pages20 years ago
iiiC
Datasheet19 pages11 years ago
element14
Datasheet16 pages13 years ago
Datasheet16 pages14 years ago
Sierra IC
Datasheet12 pages20 years ago
DigiKey
Datasheet12 pages20 years ago

Inventory History

3 month trend:
-1.13%

Alternate Parts

Price @ 1000
$ 0.525
$ 0.152
$ 0.152
Stock
361,411
823,309
823,309
Authorized Distributors
2
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
2
2
2
Number of Inputs
4
4
4
Number of Outputs
8
8
8
Propagation Delay
38 ns
38 ns
38 ns
Low Level Output Current
6 mA
6 mA
6 mA
High Level Output Current
-6 mA
-6 mA
-6 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HCT240DW.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74HCT240DW provided by its distributors.

Buffer/Line Driver 8-Channel Inverting 3-Straight CMOS 20-Pin SOIC
Logic IC Operating temperature: -40...+85 °C Series: SN74HCT240 Function: Octal / Inverter / 3-State / Buffer / Line / Driver Manufacturer: Texas Instruments Package: SO-20 Technology: HCT
IC, OCTAL BUFFER, LINE DRIVER, SMD; Logic Family / Base Number: 74HCT240; Logic Device Type: Buffer, Inverting; Logic Case Style: SOIC; No. of Pins: 20Pins; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic IC Family: 74HCT; Logic IC Base Number: 74240; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 74; IC Generic Number: 74HCT240; Logic Function Number: 74240; Logic IC Base Number: 74240; Logic IC Function: Octal Buffer / Line Driver 3-State; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 4.5V to 5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HCT240DW .
  • SN74HCT240DW.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins20
Technical
High Level Output Current-6 mA
Logic FunctionBuffer, Inverter
Low Level Output Current6 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits8
Number of Channels8
Number of Circuits2
Number of Elements2
Number of Input Lines8
Number of Inputs4
Number of Output Lines8
Number of Outputs8
Operating Supply Voltage5 V
PolarityInverting
Propagation Delay38 ns
Quiescent Current8 µA
Schedule B8542390000
Turn-On Delay Time38 ns
Dimensions
Height2.65 mm
Length12.8 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HCT240DW.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet19 pages9 years ago
Datasheet18 pages12 years ago
Datasheet17 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet16 pages16 years ago
Farnell
Datasheet19 pages9 years ago
Datasheet20 pages7 years ago
Datasheet19 pages11 years ago
Datasheet14 pages20 years ago
Upverter
Datasheet19 pages11 years ago
TME
Datasheet19 pages8 years ago
SHENGYU ELECTRONICS
Datasheet27 pages1 year ago
Newark
Datasheet19 pages10 years ago
Datasheet14 pages20 years ago
iiiC
Datasheet19 pages11 years ago
element14
Datasheet16 pages13 years ago
Datasheet16 pages14 years ago
Sierra IC
Datasheet12 pages20 years ago
DigiKey
Datasheet12 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago