Texas Instruments SN74HC74ADBR

Hc/uh Series, Dual Positive Edge Triggered D Flip-flop, Complementary Output, PDSO14, SSOP-14

Price and Stock

Technical Specifications

Physical
Case/PackageSSOP
Technical
Logic FunctionD-Type

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC74ADBR.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.377
$ 0.158
$ 0.158
Stock
34,843
433,070
433,070
Authorized Distributors
1
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
-
14
14
Logic Function
D-Type
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Frequency
-
60 MHz
60 MHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
2 V
2 V
Max Supply Voltage
-
6 V
6 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC74ADBR.

Descriptions

Descriptions of Texas Instruments SN74HC74ADBR provided by its distributors.

HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, SSOP-14
Flip Flop D-Type Pos-Edge 2-Element 14-Pin SSOP T/R
D FLIP-FLOP, HC/UH SERIES, 2-FUN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSSOP
Technical
Logic FunctionD-Type

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC74ADBR.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago