Texas Instruments SN74HC27N

3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-PDIP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins14
Weight927.99329 mg
Technical
High Level Output Current-5.2 mA
Logic FunctionNOR
Low Level Output Current5.2 mA
Max Operating Temperature85 °C
Max Output Current5.2 mA
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits3
Number of Circuits3
Number of Elements3
Number of Gates3
Number of Input Lines3
Number of Inputs3
Number of Output Lines1
Number of Outputs1
Operating Supply Voltage5 V
Output Current5.2 mA
Propagation Delay15 ns
Quiescent Current2 µA
Rise Time400 ns
Schedule B8542390000
Schmitt Trigger InputNo
TerminationThrough Hole
Turn-On Delay Time23 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC27N.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages9 years ago
Datasheet18 pages12 years ago
Datasheet17 pages12 years ago
Technical Drawing2 pages20 years ago
Upverter
Datasheet16 pages16 years ago
Farnell
Datasheet18 pages8 years ago
Newark
Datasheet16 pages14 years ago
Datasheet18 pages10 years ago
Datasheet14 pages20 years ago
SHENGYU ELECTRONICS
Datasheet32 pages1 year ago
LCSC
Datasheet32 pages2 years ago
iiiC
Datasheet18 pages11 years ago
Verical
Datasheet16 pages15 years ago
Jameco
Datasheet15 pages17 years ago
Sierra IC
Datasheet12 pages20 years ago
DigiKey
Datasheet12 pages20 years ago

Inventory History

3 month trend:
-3.55%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC27N.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74HC27N provided by its distributors.

3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-PDIP -40 to 85
NOR 74HC27 EAR99 74HC logic gate circuit 15ns @ 6V 50pF 5.08mm 5.2mA 5.2mA 6V
Triple Nor Gate, 3I/P, Dip-14; Logic Function:Nor Gate; No. Of Elements:Triple; No. Of Inputs:3Inputs; No. Of Pins:14Pins; Logic Case Style:Pdip; Product Range:74Hc27; Logic Ic Family:74Hc; Supply Voltage Min:2V; Output Current:5.2Marohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC27N
LOGIC, TRPL 3-IN POS-NOR GATE, 14DIP; Logic Family / Base Number:74HC27; Logic Type:NOR; Output Current:5.2mA; No. of Inputs:3; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:DIP; No. of Pins:14Pins; Logic IC Family:74HC; Logic IC Base Number:7427; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Base Number:74; Device Marking:74HC27; IC Generic Number:74HC27; Logic Function Number:7427; Logic IC Base Number:7427; Logic IC Function:Triple 3-Input Positive-NOR Gate; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2V to 6V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC27 N
  • SN74HC27N .
  • SN74HC27N.
  • SN74HC27N..

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins14
Weight927.99329 mg
Technical
High Level Output Current-5.2 mA
Logic FunctionNOR
Low Level Output Current5.2 mA
Max Operating Temperature85 °C
Max Output Current5.2 mA
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits3
Number of Circuits3
Number of Elements3
Number of Gates3
Number of Input Lines3
Number of Inputs3
Number of Output Lines1
Number of Outputs1
Operating Supply Voltage5 V
Output Current5.2 mA
Propagation Delay15 ns
Quiescent Current2 µA
Rise Time400 ns
Schedule B8542390000
Schmitt Trigger InputNo
TerminationThrough Hole
Turn-On Delay Time23 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC27N.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages9 years ago
Datasheet18 pages12 years ago
Datasheet17 pages12 years ago
Technical Drawing2 pages20 years ago
Upverter
Datasheet16 pages16 years ago
Farnell
Datasheet18 pages8 years ago
Newark
Datasheet16 pages14 years ago
Datasheet18 pages10 years ago
Datasheet14 pages20 years ago
SHENGYU ELECTRONICS
Datasheet32 pages1 year ago
LCSC
Datasheet32 pages2 years ago
iiiC
Datasheet18 pages11 years ago
Verical
Datasheet16 pages15 years ago
Jameco
Datasheet15 pages17 years ago
Sierra IC
Datasheet12 pages20 years ago
DigiKey
Datasheet12 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago