Texas Instruments SN74HC02N

IC: digital; Channels:4; NOR; Inputs:2; THT; DIP14; Ser

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
SN74HC02N 8,934 Buy Now »
USD
0.324 0.188 0.188 0.188
Verical
SN74HC02N 8,930 Buy Now »
USD
0.172 0.172
Avnet
SN74HC02N 0 ··
USD
0.235 0.229 0.211 0.211 0.211
Digi-Key
296-1564-5-ND 4,945 Buy Now »
USD
0.460 0.376 0.256 0.144 0.116
TI store
SN74HC02N 1,548 Buy Now »
USD
0.360 0.310 0.250 0.170 0.170
Newark
60K6817 2,607 Buy Now »
USD
0.467 0.362 0.196 0.147 0.118
Chip One Stop Japan
C1S746201287322 2,520 Buy Now »
JPY
27.10 14.70 12.30 12.30
Rochester Electronics
SN74HC02N 46,967 Buy Now »
USD
0.140 0.140 0.130 0.120 0.120
Mouser
595-SN74HC02N 4,581 Buy Now »
USD
0.460 0.354 0.192 0.144 0.115
Chip One Stop Global
C1S746201287313 676 Buy Now »
JPY
30.70 26.20 26.20
Farnell
9590919 11,698 Buy Now »
GBP
0.349 0.267 0.121 0.095 0.082
element14 APAC
9590919 12,138 Buy Now »
SGD
0.720 0.554 0.301 0.226 0.180
Avnet Europe
SN74HC02N 19,625 Buy Now »
EUR
0.316 0.115 0.105
Avnet Asia
SN74HC02N 300 Buy Now »
USD
0.125 0.111 0.111
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Sense
SN74HC02N 2,600 Buy Now »
USD
0.090 0.090
Jameco
250974 9,342 Buy Now »
USD
0.290 0.250 0.190 0.190 0.190
Freelance Electronics
SN74HC02N 218 Buy Now »
USD
0.150 0.150 0.150 0.150 0.150
Quest
SN74HC02N 151 Buy Now »
USD
0.620 0.310 0.186 0.186 0.186
Area51
SN74HC02N 350 ··
USD
0.151 0.151 0.151 0.151 0.151
EarthTron
SN74HC02N 17 ··
Panther Parts
SN74HC02N 50 Send RFQ »
Freedom EMG
SN74HC02N 35 ··
JieJie Electronics
SN74HC02N 570 ··
STLAA.com
SN74HC02N 6 ··
Gerber
SN74HC02N 22 Buy Now »
Rotakorn
SN74HC02N 21 ··
Ewing Components
SN74HC02N 5 Send RFQ »
Abacus Technologies
SN74HC02N 400 ··
4 Star Electronics
SN74HC02N 73 Send RFQ »
Schukat
SN74HC02N 2,900 Buy Now »
EUR
0.136 0.096 0.092
TME
SN74HC02N 781 Buy Now »
USD
0.184 0.140 0.121 0.121
Distrelec
SN74HC02N 192 Buy Now »
EUR
0.477 0.477 0.153 0.153 0.153
RS Components 2
442909 1,431 Buy Now »
GBP
0.290 0.210 0.120 0.120 0.120
9232477 50 Buy Now »
GBP
0.099 0.099 0.099
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SN74HC02N Contact ··
Summit Electronics
SN74HC02N Contact Send RFQ »
Touchstone Systems
SN74HC02N Contact Send RFQ »
SemiconductorPLUS
SN74HC02N Contact ··
TransparentC
SN74HC02N Contact ··
XS Micro
SN74HC02N Contact ··

Descriptions

I/C NOR GATE QUAD 2I/P 74HC02N
Component Sense
NOR Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube
Verical
IC GATE NOR 4CH 2-INP 14-DIP
Rotakorn
Quad 2i/p NOR gate SN74HC02N DIP14 2-6V
RS Components
Logic IC [Texas Instruments] SN74HC02N Logic IC
Distrelec
Quadruple 2-Input Positive-NO Gates 14-PDIP -40 to 85
Texas Instruments
NOR Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube
Chip One Stop Global
IC, QUAD 2-INPUT NOR, 74HC02, DIP14; Logic Type:NOR; Output Current:5.2mA; No. of Inputs:2; Supply Voltage Range:2V to 6V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74HC02; Logic Function Number:7402; Logic IC Base Number:7402; Logic IC Family:HC; Logic IC Function:02; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:4mA; Package / Case:DIP; Supply Voltage:5V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:Through Hole
element14 APAC
NOR Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube
Avnet Asia
NOR Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube
Avnet
NOR Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube
Chip One Stop Japan
QUAD 2-INPUT NOR, 74HC02, DIP14; Logic IC Function:02; Logic IC Family:HC; Logic IC Base Number:7402; Max Output Current:4mA; Voltage, Supply Min:2V; Voltage, Supply Max:6V; Case Style:DIP; Operating Temperature Range:-40°C to +85°C; Base Number:74; IC Generic Number:74HC02; Logic Function Number:02; No. of Pins:14; Supply Voltage:5V; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:Through Hole
Farnell
Quad 2Inp NOR Gate DIP14
Schukat
Gate / Inverter Logic IC; Logic Type:Gate; Logic Family:HC; Logic Base Number:7402; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:14-PDIP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes
Newark
IC,SN74HC02N,DIP-14 QUAD 2-INP
Jameco
IC: digital; Channels:4; NOR; Inputs:2; THT; DIP14; Ser
TME
IC GATE NOR 4CH 2-INP 14-DIP
Digi-Key
74HC02N, TI, Quadruple 2-Input Positive-NOR Gates
Ewing Components

Technical Specifications

Number of Circuits 4
Lifecycle Status Active
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Number of Gates 4
Voltage Nodes 6 V 5 V 2 V
Mounting Type Through Hole
Number of Bits 4
Output Current 5.2 mA
RoHS Compliant
Supply Voltage (DC) 2 V (min) - 6 V (max)
Case / Package / Footprint PDIP
Packaging Tube
Output Current Drive -1 mA
Propagation Delay Max (tpd) 20 ns
Number of Pins 14

Documents

Texas Instruments
Official datasheet
Datasheet 20 pages 5 years ago
Datasheet 21 pages 4 years ago
Technical Drawing 2 pages 12 years ago
Datasheet 17 pages 8 years ago
Newark
Datasheet 21 pages 2 years ago
Datasheet 15 pages 13 years ago
Datasheet 21 pages 2 years ago
element14
Datasheet 18 pages 7 years ago
Sierra IC
Datasheet 13 pages 13 years ago
Arrow
Datasheet 21 pages 4 years ago
Digi-Key
Datasheet 13 pages 13 years ago
TME
Datasheet 21 pages 1 year ago
Farnell
Datasheet 21 pages 4 years ago
iiiC
Datasheet 21 pages 4 years ago
Allied Electronics
Datasheet 15 pages 13 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI SN74HC02N
TEXAS SN74HC02N
TEXAS INST SN74HC02N
TEXAS INSTR SN74HC02N
TEXAS INSTRUMENT SN74HC02N
TEXAS INS SN74HC02N
TEXAS INSTRUMENTS INC SN74HC02N
TEX SN74HC02N
TEXAS INSTRUMEN SN74HC02N
TEXAS INSTRU SN74HC02N
TI/NS SN74HC02N
TEXINS SN74HC02N
TEXAS INSTRUMENTS INCORPORATED SN74HC02N
TEXASIN SN74HC02N
Texas Instruments (TI) SN74HC02N
TEAXS SN74HC02N
TEXAS INTRUMENTS SN74HC02N
TEXAS INSTRUM SN74HC02N
TEXAS INSRUMENT SN74HC02N
TEXAS IST SN74HC02N
TI-PB SN74HC02N
Texas Instruments Rfid Systems SN74HC02N
TEXINST SN74HC02N
TEXAS INSRUMENTS SN74HC02N
TEXAS INTRUMENT SN74HC02N
Texas Instr. SN74HC02N
Texas Instruments Inc. SN74HC02N

Search for other parts like SN74 »