Texas Instruments SN74HC251DT

Data Selectors/Multiplexers With 3-State Outputs 16-SOIC -40 to 85
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Weight141.690917 mg
Technical
Bandwidth28 MHz
High Level Output Current7.8 mA
Independent Circuits1
Logic FunctionMultiplexer
Low Level Output Current7.8 mA
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits8
Number of Channels1
Number of Input Lines8
Number of Inputs8
Number of Output Lines1
Number of Outputs1
Operating Supply Voltage5 V
PackagingCut Tape
Propagation Delay52 ns
Supply TypeSingle
TerminationSMD/SMT
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC251DT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages9 years ago
Technical Drawing2 pages12 years ago
Datasheet19 pages16 years ago
Farnell
Datasheet21 pages12 years ago
Newark
Datasheet23 pages10 years ago
Datasheet22 pages11 years ago
element14 APAC
Datasheet22 pages8 years ago
Sierra IC
Datasheet15 pages20 years ago

Inventory History

3 month trend:
-3.88%

Alternate Parts

Price @ 1000
$ 0.399
$ 0.199
$ 0.199
Stock
154,728
589,773
589,773
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer
Multiplexer
Number of Inputs
8
8
8
Number of Outputs
1
1
1
Number of Circuits
-
1
1
Low Level Output Current
7.8 mA
7.8 mA
7.8 mA
High Level Output Current
7.8 mA
7.8 mA
7.8 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC251DT.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74HC251DT provided by its distributors.

Data Selectors/Multiplexers With 3-State Outputs 16-SOIC -40 to 85
Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin SOIC T/R
HC/UH SERIES 8 LINE TO 1 LINE MULTIPLEXER COMPLEMENTARY OUTPUT PDSO16
HC/UH e4 74HC251 1x 8:1 logic switch 28MHz 52ns 5V 1.75mm
DATA SELECTOR/MUX, 1 CH, 8:1, SOIC-16
LOGIC, SELECTOR/MUX 3ST, 16SO, RL250
SN74HC251 DATA SELECTORS/MULTIPL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Weight141.690917 mg
Technical
Bandwidth28 MHz
High Level Output Current7.8 mA
Independent Circuits1
Logic FunctionMultiplexer
Low Level Output Current7.8 mA
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits8
Number of Channels1
Number of Input Lines8
Number of Inputs8
Number of Output Lines1
Number of Outputs1
Operating Supply Voltage5 V
PackagingCut Tape
Propagation Delay52 ns
Supply TypeSingle
TerminationSMD/SMT
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC251DT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages9 years ago
Technical Drawing2 pages12 years ago
Datasheet19 pages16 years ago
Farnell
Datasheet21 pages12 years ago
Newark
Datasheet23 pages10 years ago
Datasheet22 pages11 years ago
element14 APAC
Datasheet22 pages8 years ago
Sierra IC
Datasheet15 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago