Texas Instruments SN74HC165DR

HC/UH 74HC165 ROHS3Compliant Tape & Reel (TR) shift register 13ns 0.0052A 141.690917mg 62MHz
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight141.690917 mg
Technical
Ambient Temperature Range High125 °C
DirectionUnidirectional
Frequency62 MHz
Logic FunctionShift Register
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current8 µA
Number of Bits8
Number of Bits per Element8
Number of Circuits1
Number of Elements1
Number of Input Lines9
Number of Inputs8
Number of Output Lines1
Number of Outputs1
Operating Supply Voltage5 V
PackagingTape and Reel
Propagation Delay13 ns
Quiescent Current8 µA
Schedule B8542390000
Turn-On Delay Time190 ns
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC165DR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet26 pages9 years ago
Datasheet26 pages10 years ago
Technical Drawing2 pages12 years ago
Datasheet21 pages16 years ago
Datasheet40 pages21 years ago
Newark
Datasheet31 pages8 years ago
Datasheet26 pages8 years ago
Upverter
Datasheet25 pages10 years ago
LCSC
Datasheet41 pages1 year ago
Datasheet37 pages2 years ago
SHENGYU ELECTRONICS
Datasheet40 pages1 year ago
iiiC
Datasheet24 pages11 years ago
Arrow Electronics
Datasheet24 pages11 years ago
Jameco
Datasheet20 pages17 years ago
Sierra IC
Datasheet17 pages20 years ago
DigiKey
Datasheet17 pages20 years ago

Inventory History

3 month trend:
+134%

Alternate Parts

Price @ 1000
$ 0.117
$ 0.177
$ 0.177
Stock
2,133,062
2,755,370
2,755,370
Authorized Distributors
3
11
11
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
13 ns
265 ns
265 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC165DR.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74HC165DR provided by its distributors.

HC/UH 74HC165 ROHS3Compliant Tape & Reel (TR) shift register 13ns 0.0052A 141.690917mg 62MHz
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC T/R / IC 8-BIT SHIFT REGISTER 16-SOIC
8-Bit Parallel-Load Shift Registers 16-SOIC -40 to 125
8 BIT PISO/SISO SHIFT REGISTER SOIC16, FULL REEL
Logic IC Shift Register; 8bit; IN: parallel; OUT: serial; CMOS 74HC; 2-6V; -40+125 deg.C; SMD; SO16
8 2V~6V 1 ParallelorSerialtoSerial SOP-16 Shifting Register ROHS
8-BIT PARALLEL-LOAD SHIFT REGISTER Parallel In Serial Out, HC Series, 8-Bit, Right Direction, Complementary Output, CMOS, PDSO16
8Bit Shift Reg P-In/S-Out SO16
French Electronic Distributor since 1988
IC,SN74HC165DR,8-BIT SHIFT RE GISTER
SN74HC165 8-BIT PARALLEL-LOAD SH
IC REG BUCK ADJ 3.5A 8SOPWRPAD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight141.690917 mg
Technical
Ambient Temperature Range High125 °C
DirectionUnidirectional
Frequency62 MHz
Logic FunctionShift Register
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current8 µA
Number of Bits8
Number of Bits per Element8
Number of Circuits1
Number of Elements1
Number of Input Lines9
Number of Inputs8
Number of Output Lines1
Number of Outputs1
Operating Supply Voltage5 V
PackagingTape and Reel
Propagation Delay13 ns
Quiescent Current8 µA
Schedule B8542390000
Turn-On Delay Time190 ns
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC165DR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet26 pages9 years ago
Datasheet26 pages10 years ago
Technical Drawing2 pages12 years ago
Datasheet21 pages16 years ago
Datasheet40 pages21 years ago
Newark
Datasheet31 pages8 years ago
Datasheet26 pages8 years ago
Upverter
Datasheet25 pages10 years ago
LCSC
Datasheet41 pages1 year ago
Datasheet37 pages2 years ago
SHENGYU ELECTRONICS
Datasheet40 pages1 year ago
iiiC
Datasheet24 pages11 years ago
Arrow Electronics
Datasheet24 pages11 years ago
Jameco
Datasheet20 pages17 years ago
Sierra IC
Datasheet17 pages20 years ago
DigiKey
Datasheet17 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago