Texas Instruments SN74HC148DR

Encoders, Decoders, Multiplexers & Demultiplexers 8-Line To 3-Line Priority Encoders
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight141.690917 mg
Technical
Ambient Temperature Range High85 °C
Bandwidth28 MHz
High Level Output Current5.2 mA
Independent Circuits1
Logic FunctionMultiplexer
Low Level Output Current5.2 mA
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current8 µA
Number of Bits8
Number of Channels1
Number of Circuits1
Number of Input Lines8
Number of Inputs8
Number of Output Lines3
Number of Outputs3
Operating Supply Voltage5 V
PackagingTape & Reel
Propagation Delay21 ns
Schedule B8542390000
Supply TypeSingle
Turn-On Delay Time245 ns
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC148DR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet21 pages9 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet19 pages16 years ago
Newark
Datasheet19 pages8 years ago
Datasheet21 pages9 years ago
Datasheet20 pages8 years ago
Augswan
Datasheet27 pages1 year ago
Upverter
Datasheet20 pages11 years ago
LCSC
Datasheet28 pages1 year ago
Datasheet22 pages2 years ago
Sierra IC
Datasheet15 pages20 years ago

Inventory History

3 month trend:
+80.86%

Alternate Parts

Price @ 1000
$ 0.126
$ 0.499
$ 0.499
Stock
1,463,426
148,735
148,735
Authorized Distributors
5
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer
Multiplexer
Number of Circuits
1
1
1
Number of Inputs
8
8
8
Number of Outputs
3
3
3
Propagation Delay
21 ns
245 ns
245 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
5.2 mA
5.2 mA
5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC148DR.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74HC148DR provided by its distributors.

Encoders, Decoders, Multiplexers & Demultiplexers 8-Line To 3-Line Priority Encoders
8-Line To 3-Line Priority Encoders 16-SOIC -40 to 85
5.2mA 2V~6V 5.2mA SOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
HC/UH e3 74HC148 1x 8:3 decoder circuit 28MHz 21ns 5V 1.75mm
Encoder 8-to-3 Priority CMOS 16-Pin SOIC T/R
Encoder, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDSO16
LINE PRIORITY ENCODER, 8:3, SOIC-16
IC PRIORITY ENCOD 1 X 8:3 16SOIC
French Electronic Distributor since 1988
SN74HC148 8-LINE TO 3-LINE PRIOR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight141.690917 mg
Technical
Ambient Temperature Range High85 °C
Bandwidth28 MHz
High Level Output Current5.2 mA
Independent Circuits1
Logic FunctionMultiplexer
Low Level Output Current5.2 mA
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current8 µA
Number of Bits8
Number of Channels1
Number of Circuits1
Number of Input Lines8
Number of Inputs8
Number of Output Lines3
Number of Outputs3
Operating Supply Voltage5 V
PackagingTape & Reel
Propagation Delay21 ns
Schedule B8542390000
Supply TypeSingle
Turn-On Delay Time245 ns
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC148DR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet21 pages9 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet19 pages16 years ago
Newark
Datasheet19 pages8 years ago
Datasheet21 pages9 years ago
Datasheet20 pages8 years ago
Augswan
Datasheet27 pages1 year ago
Upverter
Datasheet20 pages11 years ago
LCSC
Datasheet28 pages1 year ago
Datasheet22 pages2 years ago
Sierra IC
Datasheet15 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago