Texas Instruments SN74CBT3245APW

5-V, 1: 1 (SPST), 8-channel general-purpose FET bus switch with 1 control input 20-TSSOP -40 to 85
Production

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins20
Weight76.997305 mg
Technical
Bandwidth200 MHz
High Level Output Current-128 mA
Independent Circuits1
Low Level Output Current128 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Nominal Supply Current50 µA
Number of Bits8
Number of Channels8
Number of Elements1
Operating Supply Voltage5 V
Output Current64 mA
Propagation Delay6.4 ns
Quiescent Current50 µA
Resistance7 Ω
Supply TypeSingle
Turn-On Delay Time6.4 ns
Dimensions
Height0 m
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT3245APW.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet21 pages9 years ago
Technical Drawing4 pages2 years ago
Datasheet22 pages12 years ago
Technical Drawing2 pages13 years ago
Mouser
Datasheet19 pages16 years ago
Farnell
Datasheet22 pages10 years ago
Datasheet20 pages14 years ago
Datasheet20 pages14 years ago
Datasheet19 pages15 years ago
Newark
Datasheet22 pages7 years ago
Datasheet21 pages8 years ago
Arrow Electronics
Datasheet21 pages12 years ago
Augswan
Datasheet26 pages1 year ago
SHENGYU ELECTRONICS
Datasheet26 pages1 year ago
element14 APAC
Datasheet21 pages9 years ago
Datasheet22 pages9 years ago
iiiC
Datasheet22 pages11 years ago

Inventory History

3 month trend:
-3.40%

Alternate Parts

Price @ 1000
$ 0.597
$ 0.329
$ 0.329
Stock
169,787
595,522
595,522
Authorized Distributors
2
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBT3245APW.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74CBT3245APW provided by its distributors.

5-V, 1:1 (SPST), 8-channel general-purpose FET bus switch with 1 control input 20-TSSOP -40 to 85
TEXAS INSTRUMENTS SN74CBT3245APWLOGIC, SWITCH BUS FET OCTAL, 20TSSOP
CBT/FST/QS/5C/B e4 74CBT3245 8x 1:1 logic switch 200MHz 7Ohm 6.4ns 5V
Bus Switch 1-Element CMOS 8-IN 20-Pin TSSOP Tube
CBT/FST/QS/5C/B SERIES 8-BIT DRIVER TRUE OUTPUT PDSO20
Logic - Signal Switches OCTAL FET BUS SWITCH
IC SWITCH BUS FET OCTAL 20-TSSOP
SN74CBT3245A OCTAL FET BUS SWITC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins20
Weight76.997305 mg
Technical
Bandwidth200 MHz
High Level Output Current-128 mA
Independent Circuits1
Low Level Output Current128 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Nominal Supply Current50 µA
Number of Bits8
Number of Channels8
Number of Elements1
Operating Supply Voltage5 V
Output Current64 mA
Propagation Delay6.4 ns
Quiescent Current50 µA
Resistance7 Ω
Supply TypeSingle
Turn-On Delay Time6.4 ns
Dimensions
Height0 m
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT3245APW.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet21 pages9 years ago
Technical Drawing4 pages2 years ago
Datasheet22 pages12 years ago
Technical Drawing2 pages13 years ago
Mouser
Datasheet19 pages16 years ago
Farnell
Datasheet22 pages10 years ago
Datasheet20 pages14 years ago
Datasheet20 pages14 years ago
Datasheet19 pages15 years ago
Newark
Datasheet22 pages7 years ago
Datasheet21 pages8 years ago
Arrow Electronics
Datasheet21 pages12 years ago
Augswan
Datasheet26 pages1 year ago
SHENGYU ELECTRONICS
Datasheet26 pages1 year ago
element14 APAC
Datasheet21 pages9 years ago
Datasheet22 pages9 years ago
iiiC
Datasheet22 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago