📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Texas Instruments SN74CBT16211ADLR

5-V, 1: 1 (SPST), 24-channel general-purpose FET bus switch 56-SSOP -40 to 85
$ 1.285
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT16211ADLR.

Texas Instruments

Datasheet12 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet14 pages14 years ago

Mouser

SHENGYU ELECTRONICS

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74CBT16211ADLR symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.285
$ 1.564
$ 1.564
Stock
238,796
115,277
115,277
Authorized Distributors
3
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
56
56
56
Logic Function
-
-
-
Number of Inputs
-
24
24
Number of Outputs
-
-
-
Number of Circuits
-
-
-
Low Level Output Current
15 mA
128 mA
128 mA
High Level Output Current
64 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsSN74CBTK16245DLR
16-Bit FET Bus Switch With Active-Clamp Undershoot Protection Circuit 48-SSOP -40 to 85
Texas InstrumentsSN74CBTR16861DLR
CBT/FST/QS/5C/B R-PDSO-G48 10x 1:1 74CBTR decoder circuit 5V 15.875mm -40C~85C
Texas InstrumentsSN74CBTD16210DLR
5-V, 1:1 (SPST), 20-channel FET bus switch with level shifter & 2 control inputs 48-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74CBT16211ADLR provided by its distributors.

5-V, 1:1 (SPST), 24-channel general-purpose FET bus switch 56-SSOP -40 to 85
CBT/FST/QS/5C/B e4 74CBT16211 12x 1:1 multiplexer circuit 200MHz 7Ohm 250ps 5V
Switch Logic IC; On Resistance, Rds(on):7ohm; Supply Voltage Min:4V; Supply Voltage Max:5.5V; Package/Case:56-SSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.