Texas Instruments SN74AVCH4T245PW

4-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 16-TSSOP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins16
Weight61.887009 mg
Technical
Data Rate380 Mbps
DirectionBidirectional
High Level Output Current-12 mA
Logic FunctionTransceiver, Translator
Low Level Output Current12 mA
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.2 V
Nominal Supply Current16 µA
Number of Bits4
Number of Channels4
Number of Elements2
Output Current12 mA
PolarityNon-Inverting
Propagation Delay2.9 ns
Schedule B8542390000
Turn-On Delay Time10.3 ns
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AVCH4T245PW.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet23 pages9 years ago
Technical Drawing2 pages13 years ago
Datasheet22 pages16 years ago
SHENGYU ELECTRONICS
Datasheet40 pages1 year ago
TME
Datasheet36 pages6 years ago
Newark
Datasheet37 pages7 years ago
Datasheet37 pages8 years ago
Datasheet24 pages9 years ago
Datasheet24 pages10 years ago

Inventory History

3 month trend:
-1.74%

Alternate Parts

Price @ 1000
$ 1.013
$ 0.608
$ 0.608
Stock
667,257
1,356,802
1,356,802
Authorized Distributors
5
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Transceiver, Translator
Transceiver, Translator
Transceiver, Translator
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Propagation Delay
2.9 ns
2.9 ns
2.9 ns
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AVCH4T245PW.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74AVCH4T245PW provided by its distributors.

4-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 16-TSSOP -40 to 85
e4 ACTIVE (Last Updated: 1day ago) 74AVCH4T245 Nickel/Palladium/Gold (Ni/Pd/Au) level shifter translator 2.9ns 1.5V 61.887009mg -12mA
No. Of Inputs:4Inputs; Output Current:12Ma; Propagation Delay:2.9Ns; No. Of Pins:16Pins; Logic Case Style:Tssop; Supply Voltage Min:1.2V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AVCH4T245PW.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AVCH4T245PW.

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins16
Weight61.887009 mg
Technical
Data Rate380 Mbps
DirectionBidirectional
High Level Output Current-12 mA
Logic FunctionTransceiver, Translator
Low Level Output Current12 mA
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.2 V
Nominal Supply Current16 µA
Number of Bits4
Number of Channels4
Number of Elements2
Output Current12 mA
PolarityNon-Inverting
Propagation Delay2.9 ns
Schedule B8542390000
Turn-On Delay Time10.3 ns
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AVCH4T245PW.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet23 pages9 years ago
Technical Drawing2 pages13 years ago
Datasheet22 pages16 years ago
SHENGYU ELECTRONICS
Datasheet40 pages1 year ago
TME
Datasheet36 pages6 years ago
Newark
Datasheet37 pages7 years ago
Datasheet37 pages8 years ago
Datasheet24 pages9 years ago
Datasheet24 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago