📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Texas Instruments SN74AVCH2T45DCUR

Voltage Level Translator 2-CH Bidirectional 8-Pin VSSOP T/R / IC BUS TRANSCVR TRI-ST 2B US8
$ 0.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AVCH2T45DCUR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages10 years ago
Datasheet30 pages10 years ago
Datasheet24 pages14 years ago
Datasheet23 pages17 years ago
Technical Drawing2 pages20 years ago

Upverter

LCSC

Newark

Arrow Electronics

Inventory History

3 month trend:
-40.16%

CAD Models

Download Texas Instruments SN74AVCH2T45DCUR symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.335
$ 0.384
$ 0.384
Stock
1,435,417
2,776,032
2,776,032
Authorized Distributors
4
2
2
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
Translator
Transceiver, Translator
Transceiver, Translator
Number of Channels
2
2
2
Propagation Delay
2.4 ns
2.4 ns
2.4 ns
Data Rate
500 Mbps
500 Mbps
500 Mbps
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
20 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AVCH2T45DCUR.

Related Parts

Texas InstrumentsCAVC2T45TDCURQ1
1.2V~3.6V 1 2 1.2V~3.6V 500Mbps VSSOP-8 Translators / Level Shifters ROHS
Texas InstrumentsSN74AVC2T45DCUR
Voltage Level Translator 2-CH Bidirectional 8-Pin VSSOP T/R / IC BUS TRANSCVR TRI-ST 2B US8
Texas InstrumentsSN74AVC2T45DCURG4
Voltage Level Translator 2-CH Bidirectional 8-Pin VSSOP T/R

Descriptions

Descriptions of Texas Instruments SN74AVCH2T45DCUR provided by its distributors.

Voltage Level Translator 2-CH Bidirectional 8-Pin VSSOP T/R / IC BUS TRANSCVR TRI-ST 2B US8
Dual-Bit Dual-Supply Bus Transceiver With Configurable Voltage Translation Aan 3-State Outputs 8-VSSOP -40 to 85
Bus Transceiver, AVC Series, 1-Func, 2-Bit, True Output, CMOS, PDSO8
IC TRANSLTR BIDIRECTIONAL 8VSSOP Voltage Level Translator Bidirectional 1 Circuit 2 Channel 500Mbps 8-VSSOP
VSSOP-8 Translators / Level Shifters ROHS
Bus XCVR Single 2-CH 3-ST 8-Pin VSSOP T/R
2 BIT BUS TRANSCEIVER, VSSOP-8, FULL REEL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.