Texas Instruments SN74AUP1G98DRYR

Low-Power Configurable Multiple-Function Gate 6-SON -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins6
Technical
High Level Output Current4 mA
Logic FunctionMulti Function
Low Level Output Current4 mA
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage800 mV
Number of Bits1
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Inputs3
Number of Outputs1
PackagingTape & Reel (TR)
Propagation Delay8.3 ns
Quiescent Current500 nA
Schedule B8542390000
Schmitt Trigger InputYes
Dimensions
Height600 µm
Length1.45 mm
Thickness500 µm
Width1 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUP1G98DRYR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet27 pages9 years ago
Technical Drawing2 pages12 years ago
SHENGYU ELECTRONICS
Datasheet37 pages1 year ago

Inventory History

3 month trend:
+63.95%

Alternate Parts

Price @ 1000
$ 0.105
$ 0.088
$ 0.088
Stock
1,060,580
135,947
135,947
Authorized Distributors
5
6
6
Case/Package
-
SOT-886
SOT-886
Number of Pins
6
6
6
Logic Function
Multi Function
Multi Function
Multi Function
Number of Circuits
1
1
1
Number of Inputs
3
3
3
Propagation Delay
8.3 ns
21 ns
21 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
4 mA
-4 mA
-4 mA
Min Supply Voltage
800 mV
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
500 nA
500 nA
500 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AUP1G98DRYR.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74AUP1G98DRYR provided by its distributors.

Low-Power Configurable Multiple-Function Gate 6-SON -40 to 85
Multi Function Gate 1-Element 2-IN CMOS 6-Pin USON T/R
IC MULT-FUNC CONFIG GATE LP 6SON
Nickel/Palladium/Gold (Ni/Pd/Au) AUP/ULP/V ACTIVE (Last Updated: 5days ago) 74AUP multiple gates 600mum 8.3ns 1.2V 4mA 4mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
MountSurface Mount
Number of Pins6
Technical
High Level Output Current4 mA
Logic FunctionMulti Function
Low Level Output Current4 mA
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage800 mV
Number of Bits1
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Inputs3
Number of Outputs1
PackagingTape & Reel (TR)
Propagation Delay8.3 ns
Quiescent Current500 nA
Schedule B8542390000
Schmitt Trigger InputYes
Dimensions
Height600 µm
Length1.45 mm
Thickness500 µm
Width1 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUP1G98DRYR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet27 pages9 years ago
Technical Drawing2 pages12 years ago
SHENGYU ELECTRONICS
Datasheet37 pages1 year ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago