Texas Instruments SN74AS574N

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins20
Weight1.1991 g
Technical
Clock Edge Trigger TypePositive Edge
Frequency90 MHz
High Level Output Current-15 mA
Logic FunctionD-Type, Flip-Flop
Low Level Output Current48 mA
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Number of Bits8
Number of Bits per Element8
Number of Circuits8
Number of Elements1
Number of Input Lines3
Number of Output Lines1
Number of Outputs8
Operating Supply Voltage5 V
Output Current48 mA
Output TypeTTL
PolarityNon-Inverting
Propagation Delay9 ns
Schedule B8542390000
Turn-On Delay Time3 ns
Dimensions
Height5.08 mm
Length24.33 mm
Thickness4.57 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS574N.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago
Datasheet24 pages12 years ago
Datasheet23 pages16 years ago
Technical Drawing2 pages20 years ago
Farnell
Datasheet24 pages11 years ago
Datasheet24 pages8 years ago
Datasheet25 pages8 years ago
Datasheet25 pages9 years ago
Datasheet23 pages14 years ago
SHENGYU ELECTRONICS
Datasheet23 pages1 year ago
Factory Futures
Datasheet25 pages11 years ago
iiiC
Datasheet24 pages11 years ago
Newark
Datasheet20 pages25 years ago
Jameco
Datasheet21 pages17 years ago
Sierra IC
Datasheet8 pages25 years ago

Inventory History

3 month trend:
-1.34%

Alternate Parts

Price @ 1000
$ 2.525
$ 0.561
$ 0.561
Stock
217,721
62,818
62,818
Authorized Distributors
6
1
1
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
9 ns
9 ns
9 ns
Frequency
90 MHz
80 MHz
80 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AS574N.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74AS574N provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
LOGIC, FLIP FLOP OCTAL D 3ST, 20PDIP; Frequency:90MHz; Trigger Type:Positive Edge; Output Type:Tri State Non Inverted; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (18-Jun-2010); Package / Case:PDIP; Logic IC Base Number:74574; Logic IC Family:AS; Logic IC Function:Octal Edge Triggered D-Type Flip-Flop with 3-State Outputs; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole
These octal D-type edge-triggered flip-flops feature 3-state outputs designed specifically for bus driving. They are particularly suitable for implementing buffer registers, I/O ports, bidirectional bus drivers, and working registers. The eight flip-flops enter data on the low-to-high transition of the clock (CLK) input. The SN74ALS575A, SN54AS575, and SN74AS575 may be synchronously cleared by taking the clear () input low. The output-enable () input does not affect internal operations of the flip-flops. Old data can be retained or new data can be entered while the outputs are in the high-impedance state. The SN54ALS574B, SN54AS574, and SN54AS575 are characterized for operation over the full military temperature range of -55°C to 125°C. The SN74ALS574B, SN74ALS575A, SN74AS574, and SN74AS575 are characterized for operation from 0°C to 70°C.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN-74AS574N

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins20
Weight1.1991 g
Technical
Clock Edge Trigger TypePositive Edge
Frequency90 MHz
High Level Output Current-15 mA
Logic FunctionD-Type, Flip-Flop
Low Level Output Current48 mA
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Number of Bits8
Number of Bits per Element8
Number of Circuits8
Number of Elements1
Number of Input Lines3
Number of Output Lines1
Number of Outputs8
Operating Supply Voltage5 V
Output Current48 mA
Output TypeTTL
PolarityNon-Inverting
Propagation Delay9 ns
Schedule B8542390000
Turn-On Delay Time3 ns
Dimensions
Height5.08 mm
Length24.33 mm
Thickness4.57 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS574N.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago
Datasheet24 pages12 years ago
Datasheet23 pages16 years ago
Technical Drawing2 pages20 years ago
Farnell
Datasheet24 pages11 years ago
Datasheet24 pages8 years ago
Datasheet25 pages8 years ago
Datasheet25 pages9 years ago
Datasheet23 pages14 years ago
SHENGYU ELECTRONICS
Datasheet23 pages1 year ago
Factory Futures
Datasheet25 pages11 years ago
iiiC
Datasheet24 pages11 years ago
Newark
Datasheet20 pages25 years ago
Jameco
Datasheet21 pages17 years ago
Sierra IC
Datasheet8 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago