Texas Instruments SN74AS245N

Octal Bus Transceivers With 3-State Outputs 20-PDIP 0 to 70
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins20
Weight1.1991 g
Technical
DirectionBidirectional
High Level Output Current64 mA
Logic FunctionInverting, Transceiver
Low Level Output Current64 mA
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Number of Bits8
Number of Bits per Element8
Number of Channels8
Number of Circuits8
Number of Elements1
Number of Outputs8
Operating Supply Voltage5 V
Output Current64 mA
PolarityNon-Inverting
Propagation Delay9.5 ns
Quiescent Current95 mA
TerminationThrough Hole
Turn-On Delay Time9.5 ns
Dimensions
Height5.08 mm
Length24.33 mm
Thickness4.57 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS245N.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Datasheet19 pages16 years ago
Technical Drawing2 pages20 years ago
Newark
Datasheet19 pages14 years ago
Datasheet21 pages11 years ago
Datasheet21 pages6 years ago
Farnell
Datasheet21 pages10 years ago
Datasheet21 pages12 years ago
SHENGYU ELECTRONICS
Datasheet24 pages1 year ago
element14 APAC
Datasheet21 pages9 years ago
Datasheet21 pages9 years ago
Datasheet21 pages9 years ago
iiiC
Datasheet21 pages11 years ago
DigiKey
Datasheet16 pages21 years ago
Sierra IC
Datasheet14 pages21 years ago

Inventory History

3 month trend:
-1.45%

Alternate Parts

Price @ 1000
$ 3.094
$ 19.951
$ 19.951
Stock
245,940
36,307
36,307
Authorized Distributors
3
2
2
Case/Package
PDIP
CDIP
CDIP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Transceiver
Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
-
-
Low Level Output Current
64 mA
-
-
High Level Output Current
64 mA
-
-
Propagation Delay
9.5 ns
12 ns
12 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AS245N.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74AS245N provided by its distributors.

Octal Bus Transceivers With 3-State Outputs 20-PDIP 0 to 70
74AS245 Tube Nickel/Palladium/Gold (Ni/Pd/Au) 74AS logic receiver 15mA 64mA 9.5ns 5.08mm 5V
NON INVERTING BUS TRANSCEIVER DIP-20
Bus XCVR Single 8-CH 3-ST 20-Pin PDIP Tube
LOGIC, BUS TRANSCVR OCTAL, 20DIP
French Electronic Distributor since 1988
SN74AS245 OCTAL BUS TRANSCEIVERS
LOGIC, BUS TRANSCVR OCTAL, 20DIP; Logic Device Type:Transceiver, Non Inverting; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74245; Logic IC Base Number:74245; Logic IC Family:AS; Logic IC Function:Octal Bus Transceiver with 3-State Outputs; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AS245 N

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins20
Weight1.1991 g
Technical
DirectionBidirectional
High Level Output Current64 mA
Logic FunctionInverting, Transceiver
Low Level Output Current64 mA
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Number of Bits8
Number of Bits per Element8
Number of Channels8
Number of Circuits8
Number of Elements1
Number of Outputs8
Operating Supply Voltage5 V
Output Current64 mA
PolarityNon-Inverting
Propagation Delay9.5 ns
Quiescent Current95 mA
TerminationThrough Hole
Turn-On Delay Time9.5 ns
Dimensions
Height5.08 mm
Length24.33 mm
Thickness4.57 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS245N.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Datasheet19 pages16 years ago
Technical Drawing2 pages20 years ago
Newark
Datasheet19 pages14 years ago
Datasheet21 pages11 years ago
Datasheet21 pages6 years ago
Farnell
Datasheet21 pages10 years ago
Datasheet21 pages12 years ago
SHENGYU ELECTRONICS
Datasheet24 pages1 year ago
element14 APAC
Datasheet21 pages9 years ago
Datasheet21 pages9 years ago
Datasheet21 pages9 years ago
iiiC
Datasheet21 pages11 years ago
DigiKey
Datasheet16 pages21 years ago
Sierra IC
Datasheet14 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago