Texas Instruments SN74AS08N

Logic Gate; Positive; Quadruple 2-Input AND Gate; PDIP; 14; 5 V (Nom.)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins14
Weight927.99329 mg
Technical
High Level Output Current20 mA
Logic FunctionAND
Low Level Output Current2 mA
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Number of Bits4
Number of Circuits4
Number of Elements4
Number of Gates4
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
Operating Supply Voltage5 V
Output Current8 mA
Propagation Delay5.5 ns
Quiescent Current14.9 mA
Schedule B8542390000
Turn-On Delay Time14 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS08N.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Datasheet17 pages12 years ago
Datasheet16 pages16 years ago
Technical Drawing2 pages20 years ago
element14 APAC
Datasheet19 pages9 years ago
Datasheet18 pages9 years ago
Farnell
Datasheet21 pages6 years ago
element14
Datasheet16 pages14 years ago
SHENGYU ELECTRONICS
Datasheet21 pages1 year ago
Newark
Datasheet19 pages10 years ago
iiiC
Datasheet18 pages11 years ago
Jameco
Datasheet17 pages15 years ago
Datasheet15 pages17 years ago
DigiKey
Datasheet14 pages25 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages25 years ago
Sierra IC
Datasheet6 pages25 years ago

Inventory History

3 month trend:
-9.75%

Alternate Parts

Price @ 1000
$ 0.58
$ 0.126
$ 0.126
Stock
327,591
96,414
96,414
Authorized Distributors
5
1
1
Case/Package
PDIP
DIP
DIP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
5.5 ns
5.5 ns
5.5 ns
Low Level Output Current
2 mA
20 mA
20 mA
High Level Output Current
20 mA
-2 mA
-2 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
14.9 mA
14.5 mA
14.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AS08N.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74AS08N provided by its distributors.

Logic Gate; Positive; Quadruple 2-Input AND Gate; PDIP; 14; 5 V (Nom.)
4-ch, 2-input, 4.5-V to 5.5-V bipolar AND gates 14-PDIP 0 to 70
AND 74AS08 74AS Tube logic gate circuit 5.5ns @ 5V 50pF 5.08mm 2mA 20mA 2V
Quad And Gate, 2I/P, Dip-14; Logic Function:And Gate; No. Of Elements:Quad; No. Of Inputs:2Inputs; No. Of Pins:14Pins; Logic Case Style:Pdip; Product Range:74As08; Logic Ic Family:74As; Supply Voltage Min:4.5V; Output Current:8Ma Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AS08N

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AS08 N
  • SN74AS08N.
  • SN74AS08N..

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins14
Weight927.99329 mg
Technical
High Level Output Current20 mA
Logic FunctionAND
Low Level Output Current2 mA
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Number of Bits4
Number of Circuits4
Number of Elements4
Number of Gates4
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
Operating Supply Voltage5 V
Output Current8 mA
Propagation Delay5.5 ns
Quiescent Current14.9 mA
Schedule B8542390000
Turn-On Delay Time14 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS08N.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Datasheet17 pages12 years ago
Datasheet16 pages16 years ago
Technical Drawing2 pages20 years ago
element14 APAC
Datasheet19 pages9 years ago
Datasheet18 pages9 years ago
Farnell
Datasheet21 pages6 years ago
element14
Datasheet16 pages14 years ago
SHENGYU ELECTRONICS
Datasheet21 pages1 year ago
Newark
Datasheet19 pages10 years ago
iiiC
Datasheet18 pages11 years ago
Jameco
Datasheet17 pages15 years ago
Datasheet15 pages17 years ago
DigiKey
Datasheet14 pages25 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages25 years ago
Sierra IC
Datasheet6 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago