Texas Instruments SN74ALVCH32245KR

32-Bit Bus Transceiver With 3-State Outputs 96-LFBGA -40 to 85
Obsolete

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins96
Weight174.20782 mg
Technical
DirectionBidirectional
High Level Output Current-24 mA
Logic FunctionInverting, Transceiver
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits8
Number of Bits per Element8
Number of Channels32
Number of Circuits4
Number of Elements4
PackagingCut Tape
PolarityNon-Inverting
Propagation Delay3.7 ns
Turn-On Delay Time3.6 ns
Dimensions
Height1.4 mm
Length13.5 mm
Thickness900 µm
Width5.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVCH32245KR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet11 pages10 years ago
Technical Drawing2 pages19 years ago
Arrow Electronics
Datasheet11 pages12 years ago
Factory Futures
Datasheet11 pages10 years ago
Verical
Datasheet11 pages15 years ago
DigiKey
Datasheet9 pages20 years ago

Inventory History

3 month trend:
-17.53%

Alternate Parts

Price @ 1000
$ 3.76
$ 4.658
$ 4.658
Stock
325,675
139,442
139,442
Authorized Distributors
1
5
5
Case/Package
BGA
-
-
Number of Pins
96
96
96
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
4
4
4
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
24 mA
24 mA
Propagation Delay
3.7 ns
5.7 ns
5.7 ns
Min Supply Voltage
1.65 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALVCH32245KR.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74ALVCH32245KR provided by its distributors.

32-Bit Bus Transceiver With 3-State Outputs 96-LFBGA -40 to 85
74ALVCH32245 Cut Tape (CT) Tin/Lead (Sn/Pb) 74ALVCH logic buffer 24mA 24mA 3.6ns 1.4mm 1.8V
Bus XCVR Quad 32-CH 3-ST 96-Pin BGA MICROSTAR T/R
IC TXRX NON-INVERT 3.6V 96LFBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins96
Weight174.20782 mg
Technical
DirectionBidirectional
High Level Output Current-24 mA
Logic FunctionInverting, Transceiver
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits8
Number of Bits per Element8
Number of Channels32
Number of Circuits4
Number of Elements4
PackagingCut Tape
PolarityNon-Inverting
Propagation Delay3.7 ns
Turn-On Delay Time3.6 ns
Dimensions
Height1.4 mm
Length13.5 mm
Thickness900 µm
Width5.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVCH32245KR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet11 pages10 years ago
Technical Drawing2 pages19 years ago
Arrow Electronics
Datasheet11 pages12 years ago
Factory Futures
Datasheet11 pages10 years ago
Verical
Datasheet11 pages15 years ago
DigiKey
Datasheet9 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago