Texas Instruments SN74ALVCH32244KR

32-Bit Buffer/Driver With 3-State Outputs 96-LFBGA -40 to 85
Obsolete

Technical Specifications

Physical
Case/PackageBGA
Contact PlatingLead, Tin
MountSurface Mount
Number of Pins96
Technical
High Level Output Current-24 mA
Logic FunctionBuffer, Inverting
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits32
Number of Bits per Element4
Number of Channels32
Number of Elements8
Number of Input Lines32
Number of Inputs32
Number of Output Lines3
Number of Outputs32
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay3 ns
Quiescent Current80 µA
Turn-On Delay Time5.7 ns
Dimensions
Height1.4 mm
Length13.5 mm
Thickness900 µm
Width5.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVCH32244KR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet12 pages10 years ago
Technical Drawing2 pages19 years ago
Arrow Electronics
Datasheet12 pages12 years ago
DigiKey
Datasheet9 pages20 years ago

Inventory History

3 month trend:
+17.77%

Alternate Parts

Price @ 1000
$ 3.76
$ 5.107
$ 5.107
Stock
252,119
53,018
53,018
Authorized Distributors
1
4
4
Case/Package
BGA
-
-
Number of Pins
96
96
96
Number of Circuits
-
-
-
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Max Frequency
-
-
-
Quiescent Current
80 µA
40 µA
40 µA
Min Supply Voltage
1.65 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALVCH32244KR.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74ALVCH32244KR provided by its distributors.

32-Bit Buffer/Driver With 3-State Outputs 96-LFBGA -40 to 85
Buffer/Line Driver 32-CH Non-Inverting 3-ST CMOS 96-Pin BGA MICROSTAR T/R
74ALVCH32244 Cut Tape (CT) Tin/Lead (Sn/Pb) 74ALVCH logic receiver 24mA 24mA 5.7ns 1.4mm 1.8V
ALVC/VCX/A SERIES OCTAL 4-BIT DRIVER TRUE OUTPUT PBGA96
BUS DRIVER, ALVC/VCX/A SERIES, 8
IC BUFF/DVR TRI-ST 32BIT 96LFBGA
IC BUF NON-INVERT 3.6V 96LFBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageBGA
Contact PlatingLead, Tin
MountSurface Mount
Number of Pins96
Technical
High Level Output Current-24 mA
Logic FunctionBuffer, Inverting
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits32
Number of Bits per Element4
Number of Channels32
Number of Elements8
Number of Input Lines32
Number of Inputs32
Number of Output Lines3
Number of Outputs32
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay3 ns
Quiescent Current80 µA
Turn-On Delay Time5.7 ns
Dimensions
Height1.4 mm
Length13.5 mm
Thickness900 µm
Width5.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVCH32244KR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet12 pages10 years ago
Technical Drawing2 pages19 years ago
Arrow Electronics
Datasheet12 pages12 years ago
DigiKey
Datasheet9 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago