Texas Instruments SN74ALS27AN

NOR 74ALS27 EAR99 74ALS logic gate circuit 15ns @ 5V 50pF 5.08mm 400muA 8mA 2V
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins14
Weight927.99329 mg
Technical
High Level Output Current-400 µA
Logic FunctionNOR
Low Level Output Current8 mA
Max Operating Temperature70 °C
Max Output Current8 mA
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Number of Bits3
Number of Circuits3
Number of Elements3
Number of Gates3
Number of Input Lines3
Number of Inputs3
Number of Output Lines1
Number of Outputs1
Operating Supply Voltage5 V
Output Current8 mA
Propagation Delay15 ns
Schmitt Trigger InputNo
TerminationThrough Hole
Turn-On Delay Time15 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS27AN.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Datasheet18 pages9 years ago
Datasheet18 pages12 years ago
Datasheet16 pages16 years ago
Technical Drawing2 pages20 years ago
SHENGYU ELECTRONICS
Datasheet21 pages1 year ago
Newark
Datasheet18 pages10 years ago
Datasheet14 pages25 years ago
iiiC
Datasheet18 pages11 years ago
Farnell
Datasheet16 pages14 years ago
Sierra IC
Datasheet6 pages25 years ago

Inventory History

3 month trend:
+36.80%

Alternate Parts

Price @ 1000
$ 0.719
$ 0.126
$ 0.126
Stock
631,594
104,526
104,526
Authorized Distributors
4
1
1
Case/Package
PDIP
DIP
DIP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
15 ns
15 ns
15 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-400 µA
-400 µA
-400 µA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
2 mA
2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS27AN.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74ALS27AN provided by its distributors.

NOR 74ALS27 EAR99 74ALS logic gate circuit 15ns @ 5V 50pF 5.08mm 400muA 8mA 2V
3-ch, 3-input, 4.5-V to 5.5-V bipolar NOR gates 14-PDIP 0 to 70
TRIPLE 3-INPUT POSITIVE-NOR GATES | IC GATE NOR 3CH 3-INP 14DIP
LOGIC, GATE NOR TRIPLE 3INP, 14DIP; Logic Type:NOR; Output Current:8mA; No. of Inputs:3; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7427; Logic IC Base Number:7427; Logic IC Family:ALS; Logic IC Function:Triple 3-Input Positive NOR Gate; Output Current Max:8mA; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN-74ALS27AN

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins14
Weight927.99329 mg
Technical
High Level Output Current-400 µA
Logic FunctionNOR
Low Level Output Current8 mA
Max Operating Temperature70 °C
Max Output Current8 mA
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Number of Bits3
Number of Circuits3
Number of Elements3
Number of Gates3
Number of Input Lines3
Number of Inputs3
Number of Output Lines1
Number of Outputs1
Operating Supply Voltage5 V
Output Current8 mA
Propagation Delay15 ns
Schmitt Trigger InputNo
TerminationThrough Hole
Turn-On Delay Time15 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS27AN.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Datasheet18 pages9 years ago
Datasheet18 pages12 years ago
Datasheet16 pages16 years ago
Technical Drawing2 pages20 years ago
SHENGYU ELECTRONICS
Datasheet21 pages1 year ago
Newark
Datasheet18 pages10 years ago
Datasheet14 pages25 years ago
iiiC
Datasheet18 pages11 years ago
Farnell
Datasheet16 pages14 years ago
Sierra IC
Datasheet6 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago