Texas Instruments SN74ALS02AN

Nor Gate, Positive; Quadruple 2 Input Positive Nor Gate; PDIP; 7 V; 2 V; 0.8 V
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins14
Weight927.99329 mg
Technical
High Level Output Current-400 µA
Logic FunctionNOR
Low Level Output Current8 mA
Max Operating Temperature70 °C
Max Output Current8 mA
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Number of Bits4
Number of Channels4
Number of Circuits4
Number of Elements4
Number of Gates4
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
Operating Supply Voltage5 V
Output Current8 mA
Propagation Delay12 ns
Quiescent Current2.1 mA
TerminationThrough Hole
Turn-On Delay Time12 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS02AN.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Datasheet17 pages12 years ago
Datasheet16 pages16 years ago
Technical Drawing2 pages20 years ago
element14 APAC
Datasheet18 pages9 years ago
Newark
Datasheet14 pages25 years ago
Datasheet16 pages14 years ago
SHENGYU ELECTRONICS
Datasheet21 pages1 year ago
iiiC
Datasheet18 pages11 years ago
Farnell
Datasheet15 pages15 years ago
Jameco
Datasheet15 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page25 years ago
Sierra IC
Datasheet6 pages25 years ago

Inventory History

3 month trend:
+3.53%

Alternate Parts

Price @ 1000
$ 0.4
$ 0.368
$ 0.368
Stock
357,104
294,146
294,146
Authorized Distributors
4
1
1
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
12 ns
12 ns
12 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-400 µA
-400 µA
-400 µA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2.1 mA
2.1 mA
2.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS02AN.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74ALS02AN provided by its distributors.

NOR GATE, POSITIVE; QUADRUPLE 2 INPUT POSITIVE NOR GATE; PDIP; 7 V; 2 V; 0.8 V
NOR 74ALS02 EAR99 74ALS logic gate circuit 12ns @ 5V 50pF 5.08mm 400muA 8mA 2V
4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-PDIP 0 to 70
Ic, 74Als Ttl, 74Als02, Dip14, 5V; Logic Family/Base Number:74Als02; Logic Type:Nor; Output Current:8Ma; No. Of Inputs:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:Dip; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ALS02AN
IC, 74ALS TTL, 74ALS02, DIP14, 5V; Famille Logique/ Numéro de base: 74ALS02; Type de logique: NOR; Courant, sortie: 8mA; Nombre d'entrées: 2; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 5.5V; Type de boîtier

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ALS02 AN
  • SN74ALS02AN .
  • SN74ALS02AN.

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins14
Weight927.99329 mg
Technical
High Level Output Current-400 µA
Logic FunctionNOR
Low Level Output Current8 mA
Max Operating Temperature70 °C
Max Output Current8 mA
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Number of Bits4
Number of Channels4
Number of Circuits4
Number of Elements4
Number of Gates4
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
Operating Supply Voltage5 V
Output Current8 mA
Propagation Delay12 ns
Quiescent Current2.1 mA
TerminationThrough Hole
Turn-On Delay Time12 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS02AN.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Datasheet17 pages12 years ago
Datasheet16 pages16 years ago
Technical Drawing2 pages20 years ago
element14 APAC
Datasheet18 pages9 years ago
Newark
Datasheet14 pages25 years ago
Datasheet16 pages14 years ago
SHENGYU ELECTRONICS
Datasheet21 pages1 year ago
iiiC
Datasheet18 pages11 years ago
Farnell
Datasheet15 pages15 years ago
Jameco
Datasheet15 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page25 years ago
Sierra IC
Datasheet6 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago