Texas Instruments SN74LS02N

Logic IC Gate Digital, NOR, CH: 4, IN: 2, CMOS 74LS, 4.75-5.25V, 0+70 deg.C, THT, DIP14
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins14
Weight927.99329 mg
Technical
High Level Output Current-400 µA
Logic FunctionNOR
Low Level Output Current8 mA
Max Operating Temperature70 °C
Max Output Current8 mA
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Bits4
Number of Channels4
Number of Circuits4
Number of Elements4
Number of Gates4
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
Operating Supply Voltage5 V
Output Current8 mA
Output TypeTTL
Propagation Delay15 ns
Quiescent Current2.8 mA
Schedule B8542390000
Schmitt Trigger InputNo
TerminationThrough Hole
Turn-On Delay Time15 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS02N.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Datasheet26 pages16 years ago
Technical Drawing2 pages20 years ago
Burklin Elektronik
Datasheet24 pages3 years ago
Farnell
Datasheet21 pages8 years ago
Datasheet18 pages14 years ago
Datasheet19 pages16 years ago
Newark
Datasheet722 pages14 years ago
Datasheet22 pages8 years ago
Datasheet22 pages9 years ago
Datasheet22 pages10 years ago
Datasheet16 pages25 years ago
element14
Datasheet26 pages14 years ago
Datasheet26 pages14 years ago
Datasheet26 pages14 years ago
Datasheet26 pages14 years ago
Datasheet26 pages14 years ago
TME
Datasheet16 pages25 years ago
SHENGYU ELECTRONICS
Datasheet24 pages1 year ago
LCSC
Datasheet24 pages2 years ago
Datasheet24 pages2 years ago
iiiC
Datasheet20 pages11 years ago
Arrow Electronics
Datasheet20 pages12 years ago
Jameco
Datasheet27 pages16 years ago
Sierra IC
Datasheet2 pages0 years ago

Inventory History

3 month trend:
-18.43%

Alternate Parts

Price @ 1000
$ 0.272
$ 0.377
$ 0.377
Stock
660,886
6,947
6,947
Authorized Distributors
4
1
1
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
15 ns
15 ns
15 ns
Low Level Output Current
8 mA
400 µA
400 µA
High Level Output Current
-400 µA
-8 mA
-8 mA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
2.8 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS02N.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74LS02N provided by its distributors.

Logic IC Gate Digital, NOR, CH:4, IN:2, CMOS 74LS, 4.75-5.25V, 0+70 deg.C, THT, DIP14
Circuit; 2-Input Positive NOR Gates; PDIP; 7 V; 0.1 mA; 2 V; 0.8 V; 8 mA (Max.)
4-ch, 2-input, 4.75-V to 5.25-V bipolar NOR gates 14-PDIP 0 to 70
NOR 74LS02 EAR99 74LS logic gate circuit 15ns @ 5V 15pF 5.08mm 400muA 8mA 2V
Quad 2i/p NOR gate,SN74LS02N DIP14
Logic, Quad 2-Input Nor Gate, 14Dip; Logic Family/Base Number:74Ls02; Logic Type:Nor; Output Current:8Ma; No. Of Inputs:2; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Logic Case Style:Dip; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LS02N
LOGIC, QUAD 2-INPUT NOR GATE, 14DIP; Famille Logique/ Numéro de base: 74LS02; Type de logique: NOR; Courant, sortie: 8mA; Nombre d'entrées: 2; Tension, alimentation min.: 4.75V; Tension, alimentation max..: 5.25V; Type de boît

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS02 N
  • SN74LS02-N
  • SN74LS02N .
  • SN74LS02N.

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins14
Weight927.99329 mg
Technical
High Level Output Current-400 µA
Logic FunctionNOR
Low Level Output Current8 mA
Max Operating Temperature70 °C
Max Output Current8 mA
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Bits4
Number of Channels4
Number of Circuits4
Number of Elements4
Number of Gates4
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
Operating Supply Voltage5 V
Output Current8 mA
Output TypeTTL
Propagation Delay15 ns
Quiescent Current2.8 mA
Schedule B8542390000
Schmitt Trigger InputNo
TerminationThrough Hole
Turn-On Delay Time15 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS02N.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Datasheet26 pages16 years ago
Technical Drawing2 pages20 years ago
Burklin Elektronik
Datasheet24 pages3 years ago
Farnell
Datasheet21 pages8 years ago
Datasheet18 pages14 years ago
Datasheet19 pages16 years ago
Newark
Datasheet722 pages14 years ago
Datasheet22 pages8 years ago
Datasheet22 pages9 years ago
Datasheet22 pages10 years ago
Datasheet16 pages25 years ago
element14
Datasheet26 pages14 years ago
Datasheet26 pages14 years ago
Datasheet26 pages14 years ago
Datasheet26 pages14 years ago
Datasheet26 pages14 years ago
TME
Datasheet16 pages25 years ago
SHENGYU ELECTRONICS
Datasheet24 pages1 year ago
LCSC
Datasheet24 pages2 years ago
Datasheet24 pages2 years ago
iiiC
Datasheet20 pages11 years ago
Arrow Electronics
Datasheet20 pages12 years ago
Jameco
Datasheet27 pages16 years ago
Sierra IC
Datasheet2 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago