Texas Instruments SN74AHCT1G14DBVR

Single 4.5-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SOT-23 -40 to 125
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins5
Weight15.790684 mg
Technical
Ambient Temperature Range High125 °C
High Level Output Current-8 mA
Logic FunctionBuffer, Inverter, Schmitt Trigger
Low Level Output Current8 mA
Max Operating Temperature125 °C
Max Output Current8 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current10 µA
Number of Bits1
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Inputs1
Number of Outputs1
Operating Supply Voltage5 V
Output Current8 mA
PackagingCut Tape
Propagation Delay5.5 ns
Quiescent Current1 µA
Schedule B8542390000
Schmitt Trigger InputYes
TerminationSMD/SMT
Turn-On Delay Time9 ns
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT1G14DBVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Technical Drawing2 pages9 years ago
Datasheet14 pages10 years ago
Datasheet11 pages16 years ago
Farnell
Datasheet16 pages6 years ago
Datasheet14 pages8 years ago
SHENGYU ELECTRONICS
Datasheet15 pages2 years ago
Upverter
Datasheet13 pages12 years ago
Newark
Datasheet11 pages15 years ago
Datasheet14 pages9 years ago
iiiC
Datasheet13 pages12 years ago
Jameco
Datasheet12 pages15 years ago
Datasheet12 pages16 years ago
DigiKey
Datasheet7 pages21 years ago
Sierra IC
Datasheet7 pages21 years ago

Inventory History

3 month trend:
-56.57%

Alternate Parts

Price @ 1000
$ 0.07
$ 0.358
$ 0.358
Stock
1,193,215
672,591
672,591
Authorized Distributors
5
5
5
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Logic Function
Buffer, Inverter, Schmitt Trigger
Inverter
Inverter
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
5.5 ns
9 ns
9 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT1G14DBVR.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74AHCT1G14DBVR provided by its distributors.

Single 4.5-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SOT-23 -40 to 125
SINGLE SCHMITT TRIGGER INVERTER GATE Inverter, AHCT/VHCT/VT Series, 1-Func, 1-Input, CMOS, PDSO5
Inverter Schmitt Trigger 1-Element CMOS 5-Pin SOT-23 T/R
Schmitt Trigger 1 1uA 8ns@5V,50pF 4.5V~5.5V SOT-23-5 Inverters ROHS
Buffer Inverter Schmitt Trigger 74AHCT1G14 EAR99 74AHCT logic gate circuit 8ns @ 5V 50pF 1.45mm 8mA 8mA 2V
Inverter Schmitt Trigger, Single, Sot-23; Logic Function:inverter; No. Of Elements:single; No. Of Inputs:1Inputs; No. Of Pins:5Pins; Logic Case Style:sot-23; Product Range:74Ahct1G14; Logic Ic Family:74Ahct; Supply Voltage Min:4.5V Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHCT1G14DBVR .
  • SN74AHCT1G14DBVR.

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins5
Weight15.790684 mg
Technical
Ambient Temperature Range High125 °C
High Level Output Current-8 mA
Logic FunctionBuffer, Inverter, Schmitt Trigger
Low Level Output Current8 mA
Max Operating Temperature125 °C
Max Output Current8 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current10 µA
Number of Bits1
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Inputs1
Number of Outputs1
Operating Supply Voltage5 V
Output Current8 mA
PackagingCut Tape
Propagation Delay5.5 ns
Quiescent Current1 µA
Schedule B8542390000
Schmitt Trigger InputYes
TerminationSMD/SMT
Turn-On Delay Time9 ns
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT1G14DBVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Technical Drawing2 pages9 years ago
Datasheet14 pages10 years ago
Datasheet11 pages16 years ago
Farnell
Datasheet16 pages6 years ago
Datasheet14 pages8 years ago
SHENGYU ELECTRONICS
Datasheet15 pages2 years ago
Upverter
Datasheet13 pages12 years ago
Newark
Datasheet11 pages15 years ago
Datasheet14 pages9 years ago
iiiC
Datasheet13 pages12 years ago
Jameco
Datasheet12 pages15 years ago
Datasheet12 pages16 years ago
DigiKey
Datasheet7 pages21 years ago
Sierra IC
Datasheet7 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago