📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Texas Instruments SN74AHCT123AD

Dual etriggerable Monostable Multivibrators 16-SOIC -40 to 85
$ 0.694
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT123AD.

Farnell

Datasheet25 pages14 years ago
Datasheet26 pages8 years ago

Texas Instruments

SHENGYU ELECTRONICS

element14 APAC

iiiC

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments SN74AHCT123AD symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.694
$ 0.152
$ 0.152
Stock
104,061
400,179
400,179
Authorized Distributors
3
6
6
Frequency
-
-
-
Propagation Delay
11 ns
17.5 ns
17.5 ns
Rise Time
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-8 mA
-8 mA
-8 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
Yes
Yes
Yes
Case/Package
SOIC
SO
SO
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT123AD.

Related Parts

Texas InstrumentsSN74AHC123ADR
Dual Retriggerable Monostable Multivibrators 16-SOIC -40 to 85
Texas InstrumentsSN74AHC123AD
Dual etriggerable Monostable Multivibrators 16-SOIC -40 to 85
Texas InstrumentsSN74AHC123ADRE4
Dual Retriggerable Monostable Multivibrators 16-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN74AHCT123AD provided by its distributors.

Dual etriggerable Monostable Multivibrators 16-SOIC -40 to 85
LOGIC, MULTIVIBRATOR DUAL, 16SOIC; Famille Logique/ Numéro de base: 74AHCT123; Type de multivibrateur: Monostable réenclenchable; Courant, sortie: 8mA; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 5.5V; Type
LOGIC, MULTIVIBRATOR DUAL, 16SOIC; Logic Family / Base Number:74AHCT123; Multivibrator Type:Retriggerable Monostable; Output Current:8mA; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:SOIC; No. of Pins:16Pins; Propagation Delay:6.8ns; Logic IC Family:74AHCT; Logic IC Base Number:74123; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic Function Number:74123; Logic IC Base Number:74123; Logic IC Function:Dual Retriggerable Monostable Multivibrator; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:4.5V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHCT123AD .