📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Texas Instruments SN74AHC373DW

Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85
$ 0.648
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC373DW.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages10 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet20 pages17 years ago

Farnell

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.29%

CAD Models

Download Texas Instruments SN74AHC373DW symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.648
$ 0.375
$ 0.375
Stock
162,908
771,333
771,333
Authorized Distributors
5
5
5
Case/Package
SOIC
SOIC W
SOIC W
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
17 ns
10.5 ns
10.5 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC373DW.

Related Parts

Texas InstrumentsSN74AHC573DW
Octal D-Type Transparent Latch W/ 3-St Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHC573DW.
Texas InstrumentsSN74AHC574DWR
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC -40 to 125
Texas InstrumentsSN74AHC273DWR
Flip Flop D-Type Bus Interface Pos-Edge Push-Pull 1-Element 20-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments SN74AHC373DW provided by its distributors.

Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85
74AHC373 Tube AHC/VHC/H/U/V 74AHC latch circuit 8mA 8mA 17ns 500.709277mg -40C~85C
Latch Transparent 3-Straight 8-Channel D-Type 20-Pin SOIC
Logic, Oct Transp D-Typ Latch, 20Soic; Logic Family/Base Number:74Ahc373; Latch Type:D Type Transparent; Ic Output Type:Tri State Non Inverted; Propagation Delay:6.5Ns; Output Current:8Ma; Logic Case Style:Soic; No. Of Pins:20Pins;rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHC373DW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC373DW .