Texas Instruments SN74AHC04DR

74AHC04 EAR99 74AHC Tape & Reel (TR) logic gate circuit 7.5ns @ 5V 50pF 1.75mm 8mA 8mA 5.5V
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Weight129.387224 mg
Technical
High Level Output Current-8 mA
Logic FunctionInverter
Low Level Output Current8 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits6
Number of Channels6
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Inputs1
Output Current25 mA
PackagingTape & Reel
Propagation Delay13 ns
Quiescent Current2 µA
Schedule B8542390000
Turn-On Delay Time13 ns
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC04DR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet26 pages9 years ago
Datasheet27 pages10 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet22 pages16 years ago
element14 APAC
Datasheet26 pages8 years ago
LCSC
Datasheet29 pages1 year ago
Datasheet29 pages2 years ago
SHENGYU ELECTRONICS
Datasheet29 pages1 year ago
iiiC
Datasheet25 pages11 years ago
Arrow Electronics
Datasheet25 pages12 years ago
Sierra IC
Datasheet16 pages20 years ago
DigiKey
Datasheet16 pages20 years ago

Inventory History

3 month trend:
-37.51%

Alternate Parts

Price @ 1000
$ 0.088
$ 0.242
$ 0.242
Stock
742,387
1,186,196
1,186,196
Authorized Distributors
5
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
13 ns
7.5 ns
7.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC04DR.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74AHC04DR provided by its distributors.

74AHC04 EAR99 74AHC Tape & Reel (TR) logic gate circuit 7.5ns @ 5V 50pF 1.75mm 8mA 8mA 5.5V
LOGIC, HEX INVERTER, 1 I/P, SOIC-14
HEX INVERTER, SOIC-14, FULL REEL
6-ch, 2-V to 5.5-V inverters 14-SOIC -40 to 125
Inverter 6-Element CMOS 14-Pin SOIC T/R
6 7.5ns@5V,50pF 2uA 2V~5.5V SOP-14 Inverters ROHS
IC REG LINEAR 3.8V 150MA SOT23-5
French Electronic Distributor since 1988

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Weight129.387224 mg
Technical
High Level Output Current-8 mA
Logic FunctionInverter
Low Level Output Current8 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits6
Number of Channels6
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Inputs1
Output Current25 mA
PackagingTape & Reel
Propagation Delay13 ns
Quiescent Current2 µA
Schedule B8542390000
Turn-On Delay Time13 ns
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC04DR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet26 pages9 years ago
Datasheet27 pages10 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet22 pages16 years ago
element14 APAC
Datasheet26 pages8 years ago
LCSC
Datasheet29 pages1 year ago
Datasheet29 pages2 years ago
SHENGYU ELECTRONICS
Datasheet29 pages1 year ago
iiiC
Datasheet25 pages11 years ago
Arrow Electronics
Datasheet25 pages12 years ago
Sierra IC
Datasheet16 pages20 years ago
DigiKey
Datasheet16 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago