Texas Instruments SN74ACT573NSR

74ACT573 Tape & Reel (TR) ACT 74ACT latch circuit 24mA 24mA 12.5ns 266.712314mg -40C~85C
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOP
MountSurface Mount
Number of Pins20
Weight266.712314 mg
Technical
High Level Output Current-24 mA
Independent Circuits1
Logic FunctionD-Type, Latch
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits8
Number of Circuits8
Number of Elements1
Number of Input Lines8
Number of Output Lines8
Number of Outputs8
Operating Supply Voltage5 V
Output Current24 mA
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay12.5 ns
Turn-On Delay Time6 ns
Dimensions
Height2 mm
Length12.6 mm
Thickness1.95 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT573NSR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages9 years ago
Datasheet18 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages16 years ago
Augswan
Datasheet26 pages1 year ago
SHENGYU ELECTRONICS
Datasheet27 pages1 year ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.385
$ 0.319
$ 0.319
Stock
116,663
131,235
131,235
Authorized Distributors
2
2
2
Case/Package
SOP
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
12.5 ns
10.5 ns
10.5 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ACT573NSR.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74ACT573NSR provided by its distributors.

74ACT573 Tape & Reel (TR) ACT 74ACT latch circuit 24mA 24mA 12.5ns 266.712314mg -40C~85C
Octal D-type transparent latches with three-state outputs 20-SO -40 to 85
Latch Transparent 3-ST 8-CH D-Type 20-Pin SOP T/R
ACT SERIES 8-BIT DRIVER TRUE OUTPUT PDSO20
SN74ACT573 OCTAL D-TYPE TRANSPAR
ICs, Latches Logic; Logic Family:ACT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:20-SOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOP
MountSurface Mount
Number of Pins20
Weight266.712314 mg
Technical
High Level Output Current-24 mA
Independent Circuits1
Logic FunctionD-Type, Latch
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits8
Number of Circuits8
Number of Elements1
Number of Input Lines8
Number of Output Lines8
Number of Outputs8
Operating Supply Voltage5 V
Output Current24 mA
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay12.5 ns
Turn-On Delay Time6 ns
Dimensions
Height2 mm
Length12.6 mm
Thickness1.95 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT573NSR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages9 years ago
Datasheet18 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages16 years ago
Augswan
Datasheet26 pages1 year ago
SHENGYU ELECTRONICS
Datasheet27 pages1 year ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago