Texas Instruments SN74ABTH32245PZ

Transceiver, Non-Inverting 4 Element 9 Bit per Element 3-State Output 100-LQFP (14x14)
Production
In Stock

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins100
Weight677.610302 mg
Technical
DirectionBidirectional
High Level Output Current-32 mA
Logic FunctionInverting, Transceiver
Low Level Output Current64 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits36
Number of Bits per Element9
Number of Channels36
Number of Circuits4
Number of Elements4
Number of Outputs36
Operating Supply Voltage5 V
PackagingBulk
PolarityNon-Inverting
Propagation Delay8.1 ns
Turn-On Delay Time5.2 ns
Dimensions
Height1.6 mm
Length14 mm
Thickness1.4 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABTH32245PZ.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet9 pages25 years ago
Technical Drawing2 pages25 years ago
Newark
Datasheet9 pages15 years ago
SHENGYU ELECTRONICS
Datasheet12 pages2 years ago
Sierra IC
Datasheet7 pages25 years ago
iiiC
Datasheet9 pages0 years ago

Inventory History

3 month trend:
+1.50%

Alternate Parts

Price @ 1000
$ 13.805
$ 49
$ 49
Stock
289,341
65,635
65,635
Authorized Distributors
3
1
1
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Logic Function
Inverting, Transceiver
Transceiver
Transceiver
Number of Elements
4
4
4
Number of Bits per Element
9
-
-
Low Level Output Current
64 mA
48 mA
48 mA
High Level Output Current
-32 mA
-24 mA
-24 mA
Propagation Delay
8.1 ns
8.2 ns
8.2 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABTH32245PZ.

Descriptions

Descriptions of Texas Instruments SN74ABTH32245PZ provided by its distributors.

Transceiver, Non-Inverting 4 Element 9 Bit per Element 3-State Output 100-LQFP (14x14)
36-Bit Bus Transceivers With 3-State Outputs 100-LQFP -40 to 85
Transceiver Logic IC; Logic Family:ABT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:100-LQFP; No. of Pins:100; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins100
Weight677.610302 mg
Technical
DirectionBidirectional
High Level Output Current-32 mA
Logic FunctionInverting, Transceiver
Low Level Output Current64 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits36
Number of Bits per Element9
Number of Channels36
Number of Circuits4
Number of Elements4
Number of Outputs36
Operating Supply Voltage5 V
PackagingBulk
PolarityNon-Inverting
Propagation Delay8.1 ns
Turn-On Delay Time5.2 ns
Dimensions
Height1.6 mm
Length14 mm
Thickness1.4 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABTH32245PZ.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet9 pages25 years ago
Technical Drawing2 pages25 years ago
Newark
Datasheet9 pages15 years ago
SHENGYU ELECTRONICS
Datasheet12 pages2 years ago
Sierra IC
Datasheet7 pages25 years ago
iiiC
Datasheet9 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago