Texas Instruments SN7432NE4

4-ch, 2-input 4.75-V to 5.25-V bipolar OR gate 14-PDIP 0 to 70
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins14
Weight927.99329 mg
Technical
High Level Output Current-16 mA
Logic FunctionOR
Low Level Output Current800 µA
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Bits4
Number of Circuits4
Number of Elements4
Number of Gates4
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
Operating Supply Voltage5 V
Output Current16 mA
Propagation Delay22 ns
Turn-On Delay Time22 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN7432NE4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages9 years ago
Datasheet22 pages12 years ago
Datasheet27 pages16 years ago
Technical Drawing2 pages20 years ago
Newark
Datasheet24 pages6 years ago
Datasheet22 pages8 years ago
Datasheet22 pages11 years ago

Inventory History

3 month trend:
+474%

Alternate Parts

Price @ 1000
$ 1.29
$ 1.099
$ 1.099
Stock
2,440
353,326
353,326
Authorized Distributors
2
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
22 ns
22 ns
22 ns
Low Level Output Current
800 µA
16 mA
16 mA
High Level Output Current
-16 mA
-800 µA
-800 µA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN7432NE4.

Related Parts

Descriptions

Descriptions of Texas Instruments SN7432NE4 provided by its distributors.

4-ch, 2-input 4.75-V to 5.25-V bipolar OR gate 14-PDIP 0 to 70
OR Gate 4-Element 2-IN Bipolar 14-Pin PDIP Tube
Quad 2-input positive-OR gates 14-PDIP 0 to 70
GATE; TTL LOGIC TYPE; 7V SUPPLY; 2 V (MIN.)HIGH LVL I/P
SN7432 QUAD 2-INPUT POSITIVE-OR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins14
Weight927.99329 mg
Technical
High Level Output Current-16 mA
Logic FunctionOR
Low Level Output Current800 µA
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Bits4
Number of Circuits4
Number of Elements4
Number of Gates4
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
Operating Supply Voltage5 V
Output Current16 mA
Propagation Delay22 ns
Turn-On Delay Time22 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN7432NE4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages9 years ago
Datasheet22 pages12 years ago
Datasheet27 pages16 years ago
Technical Drawing2 pages20 years ago
Newark
Datasheet24 pages6 years ago
Datasheet22 pages8 years ago
Datasheet22 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago