Texas Instruments SN7432N

OR Gate 4-Element 2-IN Bipolar 14-Pin PDIP Tube

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
296-33610-5-ND 1,350 Buy Now »
USD
2.23 2.00 1.61 1.10 0.945
Verical 2
SN7432N 10,000 Buy Now »
USD
1.01 1.01
SN7432N 139 Buy Now »
USD
1.06 1.06 1.06
Arrow
SN7432N 139 Buy Now »
USD
1.23 1.16 1.06 0.977 0.953
TI store
SN7432N 2,009 Buy Now »
USD
2.34 2.12 1.70 0.890 0.890
Newark
08F7945 212 Buy Now »
USD
2.22 1.89 1.52 1.09 0.945
Rochester Electronics
SN7432N 10,365 Buy Now »
USD
1.38 1.38 1.23 1.12 1.12
Chip One Stop Global 3
C1S746200008481 46 Buy Now »
USD
2.69 2.30 2.30 2.30 2.30
C1S746201288710 10,001 Buy Now »
USD
1.50 1.000 0.891 0.871
C1S746201288701 139 Buy Now »
USD
1.32 1.10 1.10 1.10
Mouser
595-SN7432N 668 Buy Now »
USD
2.22 1.89 1.52 1.09 0.980
Avnet
SN7432N 0 ··
USD
1.22 1.19 1.07 1.07 1.07
Farnell
1607803 661 Buy Now »
GBP
1.93 1.47 1.17 0.904 0.715
element14 APAC
1607803 662 Buy Now »
SGD
3.48 2.96 2.38 1.71 1.54
Avnet Europe
SN7432N 0 ··
USD
0.981 0.907 0.907
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Halfin
35942 570 Buy Now »
USD
1.91 1.21 0.510 0.510 0.510
Freelance Electronics
SN7432N 78 Buy Now »
USD
1.000 1.000 1.000 1.000 1.000
Area51
SN7432N 13 ··
USD
0.510 0.510 0.510 0.510 0.510
Quest
SN7432N 28 Buy Now »
USD
2.05 1.64 1.02 1.02 1.02
STLAA.com
SN7432N 9 ··
NAC Semi
SN7432N 9 Buy Now »
Abacus Technologies
SN7432N 10,000 ··
Ewing Components
SN7432N 7,016 Send RFQ »
Distrelec
SN7432N 64 Buy Now »
EUR
1.92 1.92 1.24 1.24 1.24
RS Components
304093 140 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SN7432N Contact ··
Summit Electronics
SN7432N Contact Send RFQ »

Descriptions

OR Gate 4-Element 2-IN Bipolar 14-Pin PDIP Tube
Avnet Europe
OR Gate 4-Element 2-IN Bipolar 14-Pin PDIP Tube
Avnet
Gate / Inverter Logic IC; Logic Type:Gate; Logic Family:7400; Logic Base Number:7432; Package/Case:14-DIP; No. of Pins:14; Leaded Process Compatible:Yes; Number of Circuits:4; Supply Voltage Nom, Vcc:5V; Mounting Type:Through Hole ;RoHS Compliant: Yes
Newark
OR Gate 4-Element 2-IN Bipolar 14-Pin PDIP Tube
Chip One Stop Global
IC TTL 7432/SN7432N TEXAS INSTRUMENT
Halfin
IC GATE OR 4CH 2-INP 14-DIP
Digi-Key
IC, LOGIC, 74, OR GATE; Logic Type:OR; Output Current:16mA; No. of Inputs:2; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:7432; Logic IC Family:TTL; Logic IC Function:Quad 2-Input Positive-OR Gate; Output Current Max:16mA; Package / Case:DIP; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:Through Hole
element14 APAC
Quad 2-input positive-O gates 14-PDIP 0 to 70
Texas Instruments
Quad 2i/p OR gate SN7432N DIP14 4.75V
RS Components
IC, LOGIC, 74, OR GATE; Logic IC Function:Quad 2-Input Positive-OR Gate; Logic IC Family:TTL; Logic IC Base Number:7432; Max Output Current:16mA; Voltage, Supply Min:4.75V; Voltage, Supply Max:5.25V; Case Style:DIP; Operating Temperature Range:0°C to +70°C; No. of Pins:14; Termination Type:Through Hole
Farnell
OR Gate 4-Element 2-IN Bipolar 14-Pin PDIP Tube
Verical
Logic IC [Texas Instruments] SN7432N Logic IC
Distrelec

Technical Specifications

RoHS Compliant
Propagation Delay Max (tpd) 22 ns
REACH SVHC Compliance No SVHC
Number of Gates 4
Voltage Nodes 5 V
Number of Bits 4
Number of Pins 14
Case / Package / Footprint PDIP
Lifecycle Status Active
Mounting Type Through Hole
Lead-Free Status Lead Free
Supply Voltage (DC) 4.75 V (min) - 5.25 V (max)
Number of Circuits 4
Output Current 16 mA
Output Current Drive -50 µA

Documents

Texas Instruments
Official datasheet
Datasheet 27 pages 8 years ago
Technical Drawing 2 pages 13 years ago
Newark
Datasheet 22 pages 2 years ago
Datasheet 23 pages 3 years ago
Datasheet 22 pages 1 year ago
Datasheet 18 pages 18 years ago
Farnell
Datasheet 22 pages 4 years ago
Datasheet 27 pages 7 years ago
Datasheet 27 pages 7 years ago
Datasheet 27 pages 7 years ago
Datasheet 22 pages 4 years ago
Jameco
Datasheet 19 pages 10 years ago
iiiC
Datasheet 22 pages 4 years ago
element14
Datasheet 19 pages 6 years ago
Sierra IC
Datasheet 7 pages 18 years ago
Onlinecomponents.com
Datasheet 21 pages 5 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 4 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI SN7432N
TEXAS SN7432N
TEXAS INST SN7432N
TEXAS INSTR SN7432N
TEXAS INSTRUMENT SN7432N
TEXAS INS SN7432N
TEXAS INSTRUMENTS INC SN7432N
TEX SN7432N
TEXAS INSTRUMEN SN7432N
TEXAS INSTRU SN7432N
TI/NS SN7432N
TEXINS SN7432N
TEXAS INSTRUMENTS INCORPORATED SN7432N
TEXASIN SN7432N
Texas Instruments (TI) SN7432N
TEAXS SN7432N
TEXAS INTRUMENTS SN7432N
TEXAS INSTRUM SN7432N
TEXAS INSRUMENT SN7432N
TEXAS IST SN7432N
TI-PB SN7432N
Texas Instruments Rfid Systems SN7432N
TEXINST SN7432N
TEXAS INSRUMENTS SN7432N
TEXAS INTRUMENT SN7432N
Texas Instr. SN7432N
Texas Instruments Inc. SN7432N

Search for other parts like SN7432 »