Texas Instruments SN7407D

TEXAS INSTRUMENTS - SN7407D - Buffer / Driver, TTL07, 4.75 V to 5.25 V, SOIC-14
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins14
Technical
Ambient Temperature Range High70 °C
Frequency75 MHz
High Level Output Current-250 µA
Logic FunctionBuffer, Inverting
Low Level Output Current40 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Nominal Supply Current41 µA
Number of Bits6
Number of Bits per Element1
Number of Channels6
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Input Lines6
Number of Inputs1
Number of Output Lines6
Number of Outputs1
Operating Supply Voltage5 V
PolarityNon-Inverting
Propagation Delay20 ns
Quiescent Current2.9 mA
Schedule B8542390000
Turn-On Delay Time26 ns
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN7407D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet17 pages12 years ago
Datasheet16 pages12 years ago
Technical Drawing2 pages12 years ago
TME
Datasheet15 pages16 years ago
Farnell
Datasheet17 pages9 years ago
Upverter
Datasheet17 pages11 years ago
element14
Datasheet20 pages18 years ago
SHENGYU ELECTRONICS
Datasheet28 pages1 year ago
Newark
Datasheet17 pages9 years ago
iiiC
Datasheet17 pages11 years ago
Jameco
Datasheet16 pages15 years ago
Datasheet16 pages16 years ago
DigiKey
Datasheet13 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet13 pages19 years ago
Sierra IC
Datasheet11 pages19 years ago

Inventory History

3 month trend:
+10.71%

Alternate Parts

Price @ 1000
$ 0.54
$ 0.365
$ 0.365
Stock
1,005,963
3,049,488
3,049,488
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
20 ns
20 ns
20 ns
Low Level Output Current
40 mA
40 mA
40 mA
High Level Output Current
-250 µA
-250 µA
-250 µA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
2.9 mA
2.9 mA
2.9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN7407D.

Related Parts

Descriptions

Descriptions of Texas Instruments SN7407D provided by its distributors.

TEXAS INSTRUMENTS - SN7407D - Buffer / Driver, TTL07, 4.75 V to 5.25 V, SOIC-14
Logic IC Operating temperature: 0...+70 °C Series: SN7407 Function: Hex / Buffer / Driver / Non-Inverter Manufacturer: Texas Instruments Package: SOIC-14 Technology: TTL
IC, HEX BUFFER/DRIVER, 7407, SOIC14; Logic Family / Base Number: TTL07; Logic Device Type: Buffer, Non Inverting; Logic Case Style: SOIC; No. of Pins: 14Pins; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Logic IC Family: TTL; Logic IC Base Number: 7407; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 7407; IC Generic Number: 7407; IC Temperature Range: Commercial; Logic Function Number: 7407; Logic IC Base Number: 7407; Logic IC Function: Hex Buffer / Driver With Open Collector High Voltage Outputs; Operating Temperature Range: 0°C to +70°C; Supply Voltage Range: 4.75V to 5.25V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 7407D
  • SN7407D .
  • SN7407D.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins14
Technical
Ambient Temperature Range High70 °C
Frequency75 MHz
High Level Output Current-250 µA
Logic FunctionBuffer, Inverting
Low Level Output Current40 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Nominal Supply Current41 µA
Number of Bits6
Number of Bits per Element1
Number of Channels6
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Input Lines6
Number of Inputs1
Number of Output Lines6
Number of Outputs1
Operating Supply Voltage5 V
PolarityNon-Inverting
Propagation Delay20 ns
Quiescent Current2.9 mA
Schedule B8542390000
Turn-On Delay Time26 ns
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN7407D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet17 pages12 years ago
Datasheet16 pages12 years ago
Technical Drawing2 pages12 years ago
TME
Datasheet15 pages16 years ago
Farnell
Datasheet17 pages9 years ago
Upverter
Datasheet17 pages11 years ago
element14
Datasheet20 pages18 years ago
SHENGYU ELECTRONICS
Datasheet28 pages1 year ago
Newark
Datasheet17 pages9 years ago
iiiC
Datasheet17 pages11 years ago
Jameco
Datasheet16 pages15 years ago
Datasheet16 pages16 years ago
DigiKey
Datasheet13 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet13 pages19 years ago
Sierra IC
Datasheet11 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago