Texas Instruments SN65LVDS122PW

3V~3.6V TSSOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
Number of Pins16
Weight62.99264 mg
Technical
Data Rate1.5 Gbps
Independent Circuits1
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Operating Supply Voltage3.3 V
PackagingRail/Tube
Schedule B8542390000
Supply TypeSingle
Throw ConfigurationDPDT
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS122PW.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet22 pages9 years ago
Technical Drawing2 pages13 years ago
Datasheet22 pages21 years ago
Arrow Electronics
Datasheet22 pages12 years ago
Mouser
Datasheet20 pages16 years ago
Newark
Datasheet22 pages8 years ago
Datasheet22 pages9 years ago
Farnell
Datasheet22 pages9 years ago
SHENGYU ELECTRONICS
Datasheet24 pages2 years ago
iiiC
Datasheet22 pages11 years ago
Factory Futures
Datasheet22 pages11 years ago
Jameco
Datasheet21 pages16 years ago
Sierra IC
Datasheet16 pages19 years ago
DigiKey
Datasheet16 pages21 years ago

Inventory History

3 month trend:
-4.76%

Alternate Parts

Price @ 1000
$ 6.2
$ 4.75
$ 4.75
Stock
431,331
345,881
345,881
Authorized Distributors
4
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
1.5 Gbps
1.5 Gbps
1.5 Gbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65LVDS122PW.

Related Parts

Descriptions

Descriptions of Texas Instruments SN65LVDS122PW provided by its distributors.

3V~3.6V TSSOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
CROSSPOINT SWITCH, 1.5GBPS, TSSOP-16; Type de commutateur Crosspoint: Interface; Configuration entrée / sortie: CML, LVPECL, LVDS / LVDS; Interface de contrôle: -; Tension, alimentation min.: 3V; Tension, alimentation max..:
CROSSPOINT SWITCH, 1.5GBPS, TSSOP-16; Crosspoint Switch Type:Interface; Input / Output Configuration:CML, LVPECL, LVDS / LVDS; Control Interface:-; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Digital IC Case:TSSOP; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Supply Voltage Range:3V to 3.6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65LVDS122PW .

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
Number of Pins16
Weight62.99264 mg
Technical
Data Rate1.5 Gbps
Independent Circuits1
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Operating Supply Voltage3.3 V
PackagingRail/Tube
Schedule B8542390000
Supply TypeSingle
Throw ConfigurationDPDT
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS122PW.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet22 pages9 years ago
Technical Drawing2 pages13 years ago
Datasheet22 pages21 years ago
Arrow Electronics
Datasheet22 pages12 years ago
Mouser
Datasheet20 pages16 years ago
Newark
Datasheet22 pages8 years ago
Datasheet22 pages9 years ago
Farnell
Datasheet22 pages9 years ago
SHENGYU ELECTRONICS
Datasheet24 pages2 years ago
iiiC
Datasheet22 pages11 years ago
Factory Futures
Datasheet22 pages11 years ago
Jameco
Datasheet21 pages16 years ago
Sierra IC
Datasheet16 pages19 years ago
DigiKey
Datasheet16 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago