Texas Instruments SN65HVD78D

3.3 V Half-Duplex RS-485, with IEC ESD, 50 Mbps 8-SOIC -40 to 125
Production
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins8
Weight133.412856 mg
Technical
Data Rate50 Mbps
InterfaceRS-485
Logic FunctionTransceiver
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Drivers1
Number of Receivers1
Number of Transceivers1
Number of Transmitters1
Operating Supply Current950 µA
Operating Supply Voltage3.3 V
Simplex/DuplexHalf Duplex
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD78D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet30 pages10 years ago
Datasheet29 pages10 years ago
Datasheet27 pages11 years ago
Datasheet26 pages11 years ago
Datasheet25 pages11 years ago
Datasheet25 pages11 years ago
Technical Drawing2 pages12 years ago
Farnell
Datasheet40 pages6 years ago
element14 APAC
Datasheet29 pages10 years ago
Datasheet39 pages8 years ago
SHENGYU ELECTRONICS
Datasheet42 pages1 year ago
Newark
Datasheet30 pages10 years ago
Arrow Electronics
Datasheet25 pages11 years ago

Inventory History

3 month trend:
+10.45%

Alternate Parts

Price @ 1000
$ 2.42
$ 1.697
$ 1.697
Stock
929,742
770,861
770,861
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Frequency
-
-
-
Interface
RS-485
-
-
Memory Size
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments SN65HVD78D provided by its distributors.

3.3 V Half-Duplex RS-485, with IEC ESD, 50 Mbps 8-SOIC -40 to 125
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC Tube
TRANSCEIVER, RS485, 50MBPS, SOIC-8; Type de circuit: Émetteur-récepteur RS485; Type d'interface CI: RS485; Nombre de drivers: 1Driver(s); Nombre de récepteurs: 1Receivers; Tension, alimentation min.: 3V; Tension, alimentation
TRANSCEIVER, RS485, 50MBPS, SOIC-8; Device Type:RS485 Transceiver; IC Interface Type:RS485; No. of Drivers:1Drivers; No. of Receivers:1Receivers; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Driver Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65HVD78D .
  • SN65HVD78D.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins8
Weight133.412856 mg
Technical
Data Rate50 Mbps
InterfaceRS-485
Logic FunctionTransceiver
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Drivers1
Number of Receivers1
Number of Transceivers1
Number of Transmitters1
Operating Supply Current950 µA
Operating Supply Voltage3.3 V
Simplex/DuplexHalf Duplex
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD78D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet30 pages10 years ago
Datasheet29 pages10 years ago
Datasheet27 pages11 years ago
Datasheet26 pages11 years ago
Datasheet25 pages11 years ago
Datasheet25 pages11 years ago
Technical Drawing2 pages12 years ago
Farnell
Datasheet40 pages6 years ago
element14 APAC
Datasheet29 pages10 years ago
Datasheet39 pages8 years ago
SHENGYU ELECTRONICS
Datasheet42 pages1 year ago
Newark
Datasheet30 pages10 years ago
Arrow Electronics
Datasheet25 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago