Texas Instruments SN65HVD21DR

Extended Common-mode RS-485 Transceiver 8-SOIC -40 to 85
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins8
Weight72.603129 mg
Technical
Ambient Temperature Range High85 °C
Data Rate5 mbps
ESD ProtectionYes
InterfaceRS-485
Logic FunctionTransceiver
Max Junction Temperature (Tj)130 °C
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current8 mA
Number of Drivers1
Number of Receivers1
Number of Transceivers1
Number of Transmitters1
Operating Supply Voltage5 V
PackagingTape and Reel
Receiver Hysteresis130 mV
Schedule B8542390000
Simplex/DuplexHalf Duplex
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD21DR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet8 pages19 years ago
Upverter
Datasheet32 pages9 years ago
Mouser
Datasheet27 pages16 years ago
SHENGYU ELECTRONICS
Datasheet36 pages2 years ago
iiiC
Datasheet31 pages11 years ago

Inventory History

3 month trend:
-14.46%

Alternate Parts

Price @ 1000
$ 2.09
$ 2.81
$ 2.81
Stock
791,058
216,299
216,299
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
RS-485
RS-485
RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
5 mbps
5 Mbps
5 Mbps
Receiver Hysteresis
130 mV
-
-
Simplex/Duplex
Half Duplex
Half Duplex
Half Duplex
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD21DR.

Related Parts

Descriptions

Descriptions of Texas Instruments SN65HVD21DR provided by its distributors.

Extended Common-mode RS-485 Transceiver 8-SOIC -40 to 85
Single Transmitter/Receiver RS-485 8-Pin SOIC T/R
transceiver 5Mbps 1/1 SOP-8 RS-485/RS-422 ICs ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins8
Weight72.603129 mg
Technical
Ambient Temperature Range High85 °C
Data Rate5 mbps
ESD ProtectionYes
InterfaceRS-485
Logic FunctionTransceiver
Max Junction Temperature (Tj)130 °C
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current8 mA
Number of Drivers1
Number of Receivers1
Number of Transceivers1
Number of Transmitters1
Operating Supply Voltage5 V
PackagingTape and Reel
Receiver Hysteresis130 mV
Schedule B8542390000
Simplex/DuplexHalf Duplex
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD21DR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet8 pages19 years ago
Upverter
Datasheet32 pages9 years ago
Mouser
Datasheet27 pages16 years ago
SHENGYU ELECTRONICS
Datasheet36 pages2 years ago
iiiC
Datasheet31 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago