📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Texas Instruments SN65C3232EPW

EAR99 65C3232 Tube ALSO OPERATES WITH 5V SUPPLY interface transceiver 5V 1mA 61.887009mg 300ns
$ 2.45
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65C3232EPW.

Texas Instruments

Technical Drawing4 pages7 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages10 years ago
Technical Drawing2 pages14 years ago

Arrow Electronics

Mouser

Upverter

Newark

Inventory History

3 month trend:
-81.63%

CAD Models

Download Texas Instruments SN65C3232EPW symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.45
$ 1.07
$ 1.07
Stock
280,144
558,887
558,887
Authorized Distributors
1
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
1 Mbps
1 Mbps
1 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsTRSF3232EIPWR
IC, RS-232 TRANSCEIVER, 5.5V, TSSOP-16;; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)
Texas InstrumentsSN75C3232PW
EAR99 75C3232 Tube ALSO OPERATES AT 5V SUPPLY interface receiver 5V 1mA 61.887009mg 300ns
Texas InstrumentsSN75C3232EPWR
3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP 0 to 70

Descriptions

Descriptions of Texas Instruments SN65C3232EPW provided by its distributors.

EAR99 65C3232 Tube ALSO OPERATES WITH 5V SUPPLY interface transceiver 5V 1mA 61.887009mg 300ns
RS-232 Interface ICs 3-5.5V 2 Ch 1 Mbit Line Driver/Receiver
3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP -40 to 85
Dual Transmitter/Receiver RS-232 16-Pin TSSOP Tube
RS-232 TRANSCEIVER, 5.5V, TSSOP-16
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16
IC TRANSCEIVER FULL 2/2 16TSSOP
IC RS232 LINE DVR/RCVR 16-TSSOP
Line Transmitter/Receiver 2TR 2TX 2RX
SN65C3232E 3-V TO 5.5-V TWO CHAN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.