Texas Instruments SN54LS90J

Counter/Divider Single 4-Bit Decade UP 14-Pin CDIP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCDIP
MountThrough Hole
Number of Pins14
Technical
DirectionUnidirectional
Logic FunctionCounter
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Number of Bits4
Number of Elements1
Operating Supply Voltage5 V
PackagingRail/Tube
Propagation Delay50 ns
Schedule B8542390000
Dimensions
Height5.08 mm
Length19.56 mm
Thickness4.57 mm
Width6.67 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54LS90J.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago
Technical Drawing4 pages6 years ago
Datasheet24 pages9 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages21 years ago
Rochester Electronics
Datasheet12 pages10 years ago

Inventory History

3 month trend:
-73.01%

Alternate Parts

Price @ 1000
$ 9.117
$ 1.296
$ 1.296
Stock
26,990
412,143
412,143
Authorized Distributors
2
6
6
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Counter
Counter
Counter
Frequency
-
42 MHz
42 MHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN54LS90J.

Related Parts

Descriptions

Descriptions of Texas Instruments SN54LS90J provided by its distributors.

Counter/Divider Single 4-Bit Decade UP 14-Pin CDIP Tube
Decade Counter 14-CDIP -55 to 125
French Electronic Distributor since 1988

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN54LS90J.

Technical Specifications

Physical
Case/PackageCDIP
MountThrough Hole
Number of Pins14
Technical
DirectionUnidirectional
Logic FunctionCounter
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Number of Bits4
Number of Elements1
Operating Supply Voltage5 V
PackagingRail/Tube
Propagation Delay50 ns
Schedule B8542390000
Dimensions
Height5.08 mm
Length19.56 mm
Thickness4.57 mm
Width6.67 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54LS90J.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago
Technical Drawing4 pages6 years ago
Datasheet24 pages9 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages21 years ago
Rochester Electronics
Datasheet12 pages10 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago