STMicroelectronics SMP50-200

SMP50 Series 200 V 150 mA Ih Bi-Directional Equipment Protection Trisil DO-214AC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage200 V
Capacitance25 pF
DirectionBidirectional
Element ConfigurationSingle
Hold Current150 mA
Leakage Current2 µA
Max Breakdown Voltage200 V
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)200 V
Max Reverse Leakage Current5 µA
Max Surge Current50 A
Min Operating Temperature-55 °C
Number of Elements1
Operating Supply Voltage180 V
PackagingTape & Reel (TR)
Peak Pulse Current50 A
PolarityBidirectional
Reverse Standoff Voltage180 V
Schedule B8541300080
Voltage Rating (DC)200 V
Dimensions
Height2.45 mm
Length4.6 mm
Width2.9 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMP50-200.

element14 APAC
Datasheet11 pages18 years ago
Future Electronics
Datasheet11 pages18 years ago
Farnell
Datasheet11 pages18 years ago
Mouser
Datasheet10 pages19 years ago

Inventory History

3 month trend:
-8.35%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics SMP50-200.

Related Parts

Descriptions

Descriptions of STMicroelectronics SMP50-200 provided by its distributors.

SMP50 Series 200 V 150 mA Ih Bi-Directional Equipment Protection Trisil DO-214AC
Thyristor Surge Protection Devices 200V 16A 2-Pin DO-214AC T/R
TRANSIL 200V BIDIRECT SMA; Product Range: TRANSZORB eSMP Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 180V; Clamping Voltage Vc Max: -; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown Voltage Min: -; Breakdown Voltage Max: 200V; Peak Pulse Power Dissipation: -; Automotive Qualification Standard: -; SVHC: No SVHC (17-Dec-2015); Breakdown Voltage: 200V; Capacitance Cd @ Vr Typ: 25pF; Diode Type: Bidirectional TVS; Operating Temperature Max: 150°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Peak Pulse Current Ippm: 50A; Stand-off Voltage: 180V; Termination Type: Surface Mount Device

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMP50200

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage200 V
Capacitance25 pF
DirectionBidirectional
Element ConfigurationSingle
Hold Current150 mA
Leakage Current2 µA
Max Breakdown Voltage200 V
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)200 V
Max Reverse Leakage Current5 µA
Max Surge Current50 A
Min Operating Temperature-55 °C
Number of Elements1
Operating Supply Voltage180 V
PackagingTape & Reel (TR)
Peak Pulse Current50 A
PolarityBidirectional
Reverse Standoff Voltage180 V
Schedule B8541300080
Voltage Rating (DC)200 V
Dimensions
Height2.45 mm
Length4.6 mm
Width2.9 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMP50-200.

element14 APAC
Datasheet11 pages18 years ago
Future Electronics
Datasheet11 pages18 years ago
Farnell
Datasheet11 pages18 years ago
Mouser
Datasheet10 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant