Vishay MB6S-E3/80

RECT BRIDGE 600V .5A TO269AA / Rectifier Bridge Diode Single 600V 0.8A 4-Pin TO-269AA T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins4
Technical
Average Rectified Current500 mA
Breakdown Voltage60 V
Capacitance13 pF
Element ConfigurationSingle
Forward Current500 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)35 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Leakage Current5 µA
Max Surge Current35 A
Min Operating Temperature-55 °C
Number of Elements1
Output Current500 mA
PackagingCut Tape
Peak Non-Repetitive Surge Current35 A
Peak Reverse Current5 µA
Schedule B8541100080
Dimensions
Height2.7 mm
Length4.95 mm
Width4.1 mm

Documents

Download datasheets and manufacturer documentation for Vishay MB6S-E3/80.

Newark
Datasheet4 pages11 years ago
Datasheet4 pages15 years ago
Datasheet4 pages12 years ago
Datasheet4 pages14 years ago
element14 APAC
Datasheet4 pages8 years ago
Datasheet4 pages7 years ago
Farnell
Datasheet4 pages9 years ago
TME
Datasheet4 pages8 years ago
Upverter
Datasheet4 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Jameco
Datasheet5 pages15 years ago

Inventory History

3 month trend:
-4.58%

Alternate Parts

Price @ 1000
$ 0.185
$ 0.319
$ 0.319
Stock
3,989,074
738,915
738,915
Authorized Distributors
17
12
12
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
500 mA
-
-
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Reverse Recovery Time
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay MB6S-E3/80.

Related Parts

Descriptions

Descriptions of Vishay MB6S-E3/80 provided by its distributors.

RECT BRIDGE 600V .5A TO269AA / Rectifier Bridge Diode Single 600V 0.8A 4-Pin TO-269AA T/R
Diode,Bridge Rectifier,Standard,Vr 600V,If 0.5A,Pkg TO-269AA,Config Single Phase
Bridge Rectifier Diode, 1 Phase, 0.5A, 600V V(RRM), Silicon, TO-269AA
MB6S Series 600 V 35 A Miniature Glass Passivated Single-Phase Bridge Rectifier
Bridge Rectifier, Single Phase, 600 V, 500 mA, 1 V, MBS (TO-269AA), 4 Pins
Bridge rectifier, 3-phase Operating temperature: -55...+150 °C Housing type: TO-269AA Input alternating voltage max.: 420 V Peak conducting-state current: 35 A Peak off-state voltage: 600 V
BRIDGE RECTIFIER, 0.5A, 600V, SMD; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):500mA; Forward Voltage VF Max:1V; Diode Mounting Type:SMD; Operating Temperature Range:-55°C to +150°C; Bridge Rectifier Case Style:TO-269AA; No. of Pins:4; SVHC:No SVHC (18-Jun-2010); Approval Bodies:UL; Body Height Max:2.7mm; Diode Type:Bridge rectifier, single phase; External Depth:3.94mm; External Length / Height:2.7mm; External Width:4.83mm; Flammability Rating:UL94V-0; Forward Surge Current Ifsm Max:30A; No. of Phases:1; Output Current Max:500mA; Package / Case:TO-269AA; RMS Input Voltage:420V; Termination Type:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MB6S-E3/80.

Technical Specifications

Physical
MountSurface Mount
Number of Pins4
Technical
Average Rectified Current500 mA
Breakdown Voltage60 V
Capacitance13 pF
Element ConfigurationSingle
Forward Current500 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)35 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Leakage Current5 µA
Max Surge Current35 A
Min Operating Temperature-55 °C
Number of Elements1
Output Current500 mA
PackagingCut Tape
Peak Non-Repetitive Surge Current35 A
Peak Reverse Current5 µA
Schedule B8541100080
Dimensions
Height2.7 mm
Length4.95 mm
Width4.1 mm

Documents

Download datasheets and manufacturer documentation for Vishay MB6S-E3/80.

Newark
Datasheet4 pages11 years ago
Datasheet4 pages15 years ago
Datasheet4 pages12 years ago
Datasheet4 pages14 years ago
element14 APAC
Datasheet4 pages8 years ago
Datasheet4 pages7 years ago
Farnell
Datasheet4 pages9 years ago
TME
Datasheet4 pages8 years ago
Upverter
Datasheet4 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Jameco
Datasheet5 pages15 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago