📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

JST SMP-03V-NC

Connector Housing, SM Series, 3 Position, 2.50mm, Panel Mount, Snap In, Locking Ramp, Natural
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST SMP-03V-NC.

IHS

Datasheet5 pages5 years ago
Datasheet0 pages0 years ago

Newark

Inventory History

3 month trend:
-31.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity176271-1
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1969442-3
3 Position 1 Row 2.5 mm Wire-Board Economy Power Connector Plug Housing
TE Connectivity1969442-2
2 Position 1 Row 2.5 mm Wire-Board Economy Power Connector Plug Housing

Descriptions

Descriptions of JST SMP-03V-NC provided by its distributors.

Connector Housing, SM Series, 3 Position, 2.50mm, Panel Mount, Snap In, Locking Ramp, Natural
3 1 Housing 85℃ -25℃ 8mm 250VDC / 250VAC 3A 85℃ -25℃ 22-28AWG 8mm 11.7mm 7.4mm 11.7mm
-25℃~+85℃ 2.5mm 1x3P SM 3 1 Without a buckle P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
Conn Housing PL 3 POS 2.5mm Crimp ST Panel Mount White Bag
3 PinF Plug,3A,250V,Pih:2.5mm,Crimp,ST,CLR:NL
PlugHousing, Natural, 3Circuit, 2.5mmPitch
CONNECTOR HOUSING, PLUG, 3 WAY, PLASTIC; Product Range: SM Series; Gender: Plug; No. of Positions: 3Ways; Pitch Spacing: 2.5mm; For Use With: SHF-001T-0.8BS Socket Contacts; SVHC: No SVHC (07-Jul-2017); Approval Bodies: CSA, UL
Wire To Board Connector, Plug, 3 Position, 2.5Mm; Product Range:Sm Series; Gender:Plug; No. Of Positions:3Positions; Pitch Spacing:2.5Mm; For Use With:-; Connector Type:Wire To Board; Contact Termination:Crimp; No. Of Rows:1 Rohs Compliant: Yes |Jst (Japan Solderless Terminals) SMP-03V-NC

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST Sales
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS