Samtec SMM-130-01-S-D

SAMTEC SMM-130-01-S-D Board-To-Board Connector, SMM Series, 60 Contacts, Receptacle, 2 mm, Through Hole, 2 Rows
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountThrough Hole
Technical
Contact Resistance10 mΩ
GenderReceptacle
Max Current Rating3.9 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)350 V
Min Operating Temperature-55 °C
Number of Contacts60
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Depth4 mm
Length60 mm
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Samtec SMM-130-01-S-D.

Samtec
Datasheet1 page6 years ago
Technical Drawing3 pages6 years ago
Electro Sonic
Datasheet1 page3 years ago
Datasheet1 page5 years ago
Datasheet1 page11 years ago
Farnell
Datasheet1 page9 years ago
Sager Electronics
Datasheet1 page3 years ago
Datasheet1 page5 years ago
Newark
Datasheet1 page10 years ago
Datasheet1 page14 years ago

Alternate Parts

Price @ 1000
$ 5.185
$ 5.96
$ 5.96
Stock
8,548
23,688
23,688
Authorized Distributors
6
7
7
Gender
Receptacle
Female
Female
Pitch
2 mm
2 mm
2 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec SMM-130-01-S-D.

Related Parts

Descriptions

Descriptions of Samtec SMM-130-01-S-D provided by its distributors.

SAMTEC SMM-130-01-S-D Board-To-Board Connector, SMM Series, 60 Contacts, Receptacle, 2 mm, Through Hole, 2 Rows
Low Profile Socket Strips, 2.00 mm Pitch
Conn Socket Strip SKT 60 POS 2mm Solder ST Thru-Hole Tube
CONN RCPT 60POS 0.079 GOLD PCB

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMM-1-30-01-S-D
  • SMM-13001SD
  • SMM13001SD

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountThrough Hole
Technical
Contact Resistance10 mΩ
GenderReceptacle
Max Current Rating3.9 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)350 V
Min Operating Temperature-55 °C
Number of Contacts60
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Depth4 mm
Length60 mm
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Samtec SMM-130-01-S-D.

Samtec
Datasheet1 page6 years ago
Technical Drawing3 pages6 years ago
Electro Sonic
Datasheet1 page3 years ago
Datasheet1 page5 years ago
Datasheet1 page11 years ago
Farnell
Datasheet1 page9 years ago
Sager Electronics
Datasheet1 page3 years ago
Datasheet1 page5 years ago
Newark
Datasheet1 page10 years ago
Datasheet1 page14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant