Vishay SML4740A-E3/61

Zener Diode Single 10V 5% 7Ohm 1000mW 2-Pin SMA T/R / DIODE ZENER 10V 1W DO214AC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Element ConfigurationSingle
ESD ProtectionNo
Impedance7 Ω
Max Operating Temperature150 °C
Max Power Dissipation1 W
Max Reverse Leakage Current10 µA
Min Operating Temperature-65 °C
Peak Reverse Current10 µA
Power Dissipation1 W
Schedule B8541100050
Test Current25 mA
Tolerance5 %
Voltage Tolerance5 %
Working Voltage10 V
Zener Current25 mA
Zener Voltage10 V

Documents

Download datasheets and manufacturer documentation for Vishay SML4740A-E3/61.

_legacy Avnet
Datasheet5 pages11 years ago
Future Electronics
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago

Inventory History

3 month trend:
-4.15%

Alternate Parts

Price @ 1000
$ 0.148
$ 0.256
$ 0.256
Stock
143,777
50,069
50,069
Authorized Distributors
10
8
8
Mount
Surface Mount
-
-
Case/Package
SMA
-
-
Zener Voltage
10 V
-
-
Tolerance
5 %
-
-
Power Dissipation
1 W
-
-
Impedance
7 Ω
-
-
Max Reverse Leakage Current
10 µA
-
-
Forward Voltage
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay SML4740A-E3/61.

Related Parts

Descriptions

Descriptions of Vishay SML4740A-E3/61 provided by its distributors.

Zener Diode Single 10V 5% 7Ohm 1000mW 2-Pin SMA T/R / DIODE ZENER 10V 1W DO214AC
SML4740 Series 1 W 10 V 5 % Tolerance Surface Mount Zener Diode - DO-214AC
Zener Diode Do2145%, 10V, 1W, Te |Vishay SML4740A-E3/61

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageSMA
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Element ConfigurationSingle
ESD ProtectionNo
Impedance7 Ω
Max Operating Temperature150 °C
Max Power Dissipation1 W
Max Reverse Leakage Current10 µA
Min Operating Temperature-65 °C
Peak Reverse Current10 µA
Power Dissipation1 W
Schedule B8541100050
Test Current25 mA
Tolerance5 %
Voltage Tolerance5 %
Working Voltage10 V
Zener Current25 mA
Zener Voltage10 V

Documents

Download datasheets and manufacturer documentation for Vishay SML4740A-E3/61.

_legacy Avnet
Datasheet5 pages11 years ago
Future Electronics
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago