Vishay SMF6V0A-E3-08

SMF Series 200 W 10.3 Vcl Uni-Directional ESD Protection TVS Diode - DO-219AB
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Clamping Voltage10.3 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Max Operating Temperature175 °C
Min Breakdown Voltage6.67 V
Min Operating Temperature-65 °C
Number of Unidirectional Channels1
PackagingTape & Reel (TR)
Peak Pulse Current19.4 A
Peak Pulse Power 200 W
Power Line ProtectionNo
Reverse Standoff Voltage6 V
Schedule B8536300000
Working Voltage6 V

Documents

Download datasheets and manufacturer documentation for Vishay SMF6V0A-E3-08.

Newark
Datasheet7 pages3 years ago
Future Electronics
Datasheet8 pages10 years ago

Inventory History

3 month trend:
-1.45%

Alternate Parts

Price @ 1000
$ 0.1
$ 0.104
$ 0.104
Stock
1,125,580
356,653
356,653
Authorized Distributors
13
5
5
Polarity
-
-
-
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
-
-
-
Clamping Voltage
10.3 V
10.3 V
10.3 V
Peak Pulse Power
200 W
200 W
200 W
Peak Pulse Current
19.4 A
19.4 A
19.4 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay SMF6V0A-E3-08.

Related Parts

Descriptions

Descriptions of Vishay SMF6V0A-E3-08 provided by its distributors.

SMF Series 200 W 10.3 Vcl Uni-Directional ESD Protection TVS Diode - DO-219AB
ESD Suppressor Diode TVS Uni-Dir 6V 10.3Vc 2-Pin SMF T/R
ESD PROTECTION DIODE SMF DO219AB
SMF ESD Protection Devices ROHS
ESD PROTECTION DIODE SMF DO219-E3
ESD DIODE, 6V, DO-219AB-2, 1KW;
TVS DIODE, UNIDIR, 10.3V, DO-219AB; Product Range:eSMP Series; TVS Polarity:Unidirectional; Reverse Standoff Voltage:6V; Clamping Voltage Max:10.3V; Diode Case Style:DO-219AB; No. of Pins:2Pins; Minimum Breakdown Voltage:6.67V RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Clamping Voltage10.3 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Max Operating Temperature175 °C
Min Breakdown Voltage6.67 V
Min Operating Temperature-65 °C
Number of Unidirectional Channels1
PackagingTape & Reel (TR)
Peak Pulse Current19.4 A
Peak Pulse Power 200 W
Power Line ProtectionNo
Reverse Standoff Voltage6 V
Schedule B8536300000
Working Voltage6 V

Documents

Download datasheets and manufacturer documentation for Vishay SMF6V0A-E3-08.

Newark
Datasheet7 pages3 years ago
Future Electronics
Datasheet8 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago