onsemi SMF6.5AT1

Tvs Diode 6.5VWM 11.2VC SOD123FL
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Technical
Breakdown Voltage7.6 V
Clamping Voltage11.2 V
CompositionZener
Max Operating Temperature150 °C
Min Breakdown Voltage7.22 V
Min Operating Temperature-55 °C
Number of Unidirectional Channels1
PackagingTape & Reel (TR)
Peak Pulse Current17.9 A
Peak Pulse Power 200 W
Power Line ProtectionNo
Power Rating200 W
Reverse Standoff Voltage6.5 V
Voltage Rating (DC)6.5 V
Dimensions
Height1 mm
Length2.9 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for onsemi SMF6.5AT1.

DigiKey
Datasheet8 pages20 years ago

Alternate Parts

Price @ 1000
$ 0.09
$ 0.09
Stock
49,642
711,735
711,735
Authorized Distributors
0
13
13
Polarity
-
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
7.6 V
7.22 V
7.22 V
Clamping Voltage
11.2 V
11.2 V
11.2 V
Peak Pulse Power
200 W
200 W
200 W
Peak Pulse Current
17.9 A
17.9 A
17.9 A

Engineering Resources

View Evaluation kits and Reference designs for onsemi SMF6.5AT1.

Related Parts

Descriptions

Descriptions of onsemi SMF6.5AT1 provided by its distributors.

TVS DIODE 6.5VWM 11.2VC SOD123FL
TRANS VOLTAGE SUPPRESSOR DIODE

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
MountSurface Mount
Technical
Breakdown Voltage7.6 V
Clamping Voltage11.2 V
CompositionZener
Max Operating Temperature150 °C
Min Breakdown Voltage7.22 V
Min Operating Temperature-55 °C
Number of Unidirectional Channels1
PackagingTape & Reel (TR)
Peak Pulse Current17.9 A
Peak Pulse Power 200 W
Power Line ProtectionNo
Power Rating200 W
Reverse Standoff Voltage6.5 V
Voltage Rating (DC)6.5 V
Dimensions
Height1 mm
Length2.9 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for onsemi SMF6.5AT1.

DigiKey
Datasheet8 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Reach Statement8 pages9 years ago