📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Littelfuse SMDJ22CA-HRA

SMDJ-HRA Series - High Reliability Series, Surface Mount 3000W, 22V, 35.5V, DO-214AB, RoHS
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMDJ22CA-HRA.

IHS

Datasheet8 pages3 years ago

Newark

Littelfuse SCT

Fuses Unlimited

Alternate Parts

Price @ 1000
$ 19.67
Stock
63,267
88,662
Authorized Distributors
5
6
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
1
1
Breakdown Voltage
25.65 V
25.65 V
Clamping Voltage
35.5 V
35.5 V
Peak Pulse Power
3 kW
3 kW
Peak Pulse Current
84.5 A
84.5 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Littelfuse SMDJ22CA-HRA provided by its distributors.

SMDJ-HRA Series - High Reliability Series, Surface Mount 3000W, 22V, 35.5V, DO-214AB, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 3000W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
3000W 84.5A 2Ã×A 35.5V 24.4V 22V 26.9V Bi-Directional DO-214AB(SMCJ) TVS ROHS
ESD Suppressors / TVS Diodes 3000W 22V 5% Bi-Directional
TVS 3KW 22V 5%BI DO-214AB TR13 RoHS
TVS DIODE 22VWM 35.5VC DO214AB
Tvs Diode, 3Kw, 22V, Bi-Directional, Do-214Ab; Product Range:Smdj-Hra Series; Tvs Polarity:Bidirectional; Reverse Standoff Voltage:22V; Clamping Voltage Max:35.5V; Diode Case Style:Do-214Ab (Smc); No. Of Pins:2Pins Rohs Compliant: Yes |Littelfuse SMDJ22CA-HRA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN