Littelfuse SMDJ20CA-T7

SMDJ Series 6.5 W 24.5 V Bi-Directional Surface Mount TVS Diode - DO-214AB
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage24.5 V
Clamping Voltage32.4 V
CompositionZener
Leakage Current2 µA
Max Breakdown Voltage24.5 V
Max Operating Temperature150 °C
Max Reverse Leakage Current2 µA
Max Surge Current300 A
Min Breakdown Voltage22.2 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Elements1
Operating Supply Voltage20 V
Peak Pulse Current92.6 A
Peak Pulse Power 3 kW
PolarityBidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage22.2 V
Reverse Standoff Voltage20 V
Reverse Voltage20 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Littelfuse SMDJ20CA-T7.

Future Electronics
Datasheet6 pages10 years ago
Littelfuse SCT
Datasheet6 pages5 years ago

Inventory History

3 month trend:
-3.62%

Alternate Parts

Price @ 1000
$ 0.493
$ 0.51
$ 0.51
Stock
7,779
126,510
126,510
Authorized Distributors
5
11
11
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
24.5 V
26.9 V
26.9 V
Clamping Voltage
32.4 V
32.4 V
32.4 V
Peak Pulse Power
3 kW
3 kW
3 kW
Peak Pulse Current
92.6 A
92.6 A
92.6 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse SMDJ20CA-T7.

Related Parts

Descriptions

Descriptions of Littelfuse SMDJ20CA-T7 provided by its distributors.

SMDJ Series 6.5 W 24.5 V Bi-Directional Surface Mount TVS Diode - DO-214AB
Tvs 3Kw 20V 5%bi Do-214Ab Tr07 Rohs/Tr |Littelfuse SMDJ20CA-T7
Diode TVS Single Bi-Dir 20V 3KW 2-Pin DO-214AB T/R
TVS DIODE 20VWM 32.4VC DO214AB

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage24.5 V
Clamping Voltage32.4 V
CompositionZener
Leakage Current2 µA
Max Breakdown Voltage24.5 V
Max Operating Temperature150 °C
Max Reverse Leakage Current2 µA
Max Surge Current300 A
Min Breakdown Voltage22.2 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Elements1
Operating Supply Voltage20 V
Peak Pulse Current92.6 A
Peak Pulse Power 3 kW
PolarityBidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage22.2 V
Reverse Standoff Voltage20 V
Reverse Voltage20 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Littelfuse SMDJ20CA-T7.

Future Electronics
Datasheet6 pages10 years ago
Littelfuse SCT
Datasheet6 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant